Filter Your Search
1 - 10 of 1,916 results
|
1-1393802-9
TE Connectivity
|
$7.0075 | Yes | Obsolete | 778 mW | 185 Ω | 2 A | 250 V | 250 V | 2 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 65 mA | 250 V | 250 V | 1 GΩ | UL | -40 °C | 70 °C | AC/DC | PANEL MOUNT | BOX | 6 FORM C | NO | SOLDER/QUICK CONNECT | 37.9 mm | 10.8 mm | 40.2 mm | 40.2 X 37.9 X 10.8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||
|
R10-E1X6-V1.5K
TE Connectivity
|
$15.5083 | Yes | Active | 1.6 W | 1.5 kΩ | 5 A | 120 V | 5 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 48 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 6 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity | |||||||||||||||||
|
8-1415537-9
TE Connectivity
|
$19.8000 | Yes | Active | 800 mW | 101 Ω | 8 A | 400 V | 8 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 4000 Vrms | 1500 Vrms | TUV; UL; VDE | -25 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||
|
8-1415537-9
TE Connectivity
|
$19.8000 | Yes | Active | 800 mW | 101 Ω | 8 A | 400 V | 8 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 89 mA | 89 mA | 6.8 V | 900 mV | 9 V | 4000 Vrms | 1500 Vrms | TUV; UL; VDE | -25 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | ||||||||||||||
|
6-1393766-2
TE Connectivity
|
$21.9344 | Yes | Active | 1.5 W | 9 kΩ | 3 A | 120 V | 3 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 115 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER | PANEL MOUNT | 6 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | ||||||||||||||||
|
R10-E1X6-V9.0K
TE Connectivity
|
$23.8616 | Yes | Active | 1.5 W | 9 kΩ | 5 A | 120 V | 5 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 115 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 6 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||||||||||
|
R10-E1Z6-V430
TE Connectivity
|
$24.1294 | Yes | Active | 24 V | 1.4 W | 430 Ω | 2 A | 120 V | 2 A | 6000 Cycle(s) | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 58.3 mA | 18 V | 24 V | 2A@120VAC | 50 mΩ | 1000 Vrms | 500 Vrms | Random | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC | SILVER | PANEL MOUNT | 22 | BOX; TRAY | 6 FORM C | RT1 | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 34.93mm x 18.67mm x 30.15mm | 40 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | |||||||
|
V23030J2021A106
TE Connectivity
|
$24.6115 | Yes | Obsolete | 789 mW | 730 Ω | 2 A | 250 V | 250 V | 2 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 250 V | 250 V | 1 GΩ | UL | -40 °C | 70 °C | AC/DC | NICKEL | PANEL MOUNT | BOX | 6 FORM C | NO | SOLDER/QUICK CONNECT | 37.9 mm | 10.8 mm | 40.2 mm | 40.2 X 37.9 X 10.8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||
|
R10-E1Y6-V1.5K
TE Connectivity
|
$26.4703 | Yes | Active | 1.6 W | 1.5 kΩ | 3 A | 120 V | 3 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 48 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER | PANEL MOUNT | 6 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||||||||||
|
6-1393766-1
TE Connectivity
|
$28.0606 | Yes | Active | 1.4 W | 430 Ω | 3 A | 120 V | 3 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 35 mA | 24 V | 1000 Vrms | 500 Vrms | 10 GΩ | CSA; UL | 70 °C | 75 °C | AC/DC | SILVER | PANEL MOUNT | 6 FORM C | NO | SOLDER/QUICK CONNECT | 18.7 mm | 30.2 mm | 29.6 mm | 29.6mm x 18.7mm x 30.2mm | 40 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity |