Filter Your Search
1 - 10 of 14 results
|
XU216-256-TQ128-C20
XMOS Ltd
|
$10.2542 | Yes | Contact Manufacturer | XMOS LTD | TQFP-128 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
XU216-512-TQ128-C20
XMOS Ltd
|
$10.4633 | Yes | Contact Manufacturer | XMOS LTD | TQFP-128 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
XE216-512-TQ128-C20
XMOS Ltd
|
$11.8614 | Yes | Contact Manufacturer | MICROCONTROLLER, RISC | XMOS LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
XS1-U6A-64-FB96-C5
XMOS Ltd
|
$12.6500 | Yes | Obsolete | 32 | 500 MHz | 8192 | 65536 | XS1 | 100 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V NOMINAL | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | OTPROM | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B96 | 70 °C | 96 | PLASTIC/EPOXY | LFBGA | BGA96,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 10 mm | 10 mm | XMOS LTD | FBGA-96 | compliant | |||||
|
XU216-256-TQ128-I20
XMOS Ltd
|
$13.0980 | Yes | Contact Manufacturer | XMOS LTD | TQFP-128 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
XE216-512-TQ128-I20
XMOS Ltd
|
$13.1634 | Yes | Contact Manufacturer | MICROCONTROLLER, RISC | XMOS LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
XU216-512-TQ128-I20
XMOS Ltd
|
$13.3570 | Yes | Contact Manufacturer | XMOS LTD | TQFP-128 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
XS1-L16A-128-QF124-C8
XMOS Ltd
|
$14.1844 | Obsolete | 32 | 400 MHz | 16384 | 131072 | 100 MHz | 84 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | AES BOOTLOADER ENSURES SECRECY OF IP HELD ON EXTERNAL FLASH MEMORY | NO | NO | NO | 8 | NO | OTPROM | 1.05 V | 950 mV | COMMERCIAL | S-XQCC-N124 | 70 °C | 124 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.11 mm | 10 mm | 10 mm | XMOS LTD | QFN-124 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
XS1-L16A-128-QF124-C10
XMOS Ltd
|
$17.1460 | Obsolete | 32 | 500 MHz | 16384 | 131072 | 100 MHz | 84 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | AES BOOTLOADER ENSURES SECRECY OF IP HELD ON EXTERNAL FLASH MEMORY | NO | NO | NO | 8 | NO | OTPROM | 1.05 V | 950 mV | COMMERCIAL | S-XQCC-N124 | 70 °C | 124 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.11 mm | 10 mm | 10 mm | XMOS LTD | QFN-124 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
XS1-L16A-128-QF124-I8
XMOS Ltd
|
$19.7500 | Obsolete | 32 | 400 MHz | 16384 | 131072 | 100 MHz | 84 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | AES BOOTLOADER ENSURES SECRECY OF IP HELD ON EXTERNAL FLASH MEMORY | NO | NO | NO | 8 | NO | OTPROM | 1.05 V | 950 mV | INDUSTRIAL | S-XQCC-N124 | 85 °C | -40 °C | 124 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.11 mm | 10 mm | 10 mm | XMOS LTD | QFN-124 | compliant | 8542.31.00.01 | 3A991.A.2 |