Parametric results for: 宁南凤楼信息网站+717746292_Q<扣fes under Proximity Sensors

Filter Your Search

1 - 10 of 411 results

|
-
-
-
-
-
Manufacturer: Festo
Select parts from the table below to compare.
Compare
Compare
SMT-8M-A-PS-24V-E-2,5-OE
Festo
$20.3058 Yes Active NO PROXIMITY SENSOR,MAGNETORESISTIVE 3-WIRE DC, PNP, NO ATEX; IP65; IP68; IP69K; SHORT CIRCUIT P... more 30 V 5 V e4 85 °C -40 °C BOARD MOUNT/ PANEL MOUNT RECTANGULAR Gold (Au) CABLE 5 mm 4.6 mm 26.3 mm FESTO AG & CO KG unknown Festo PA-REINFORCED/STAINLESS STEEL/NICKEL-PLATED BRASS
SME-8M-DS-24V-K-0,3-M8D
Festo
$28.1756 Yes Active PROXIMITY SENSOR,MAGNETIC CURRENT OUTPUT IP65, IP68 30 V 5 V 70 °C -40 °C RECTANGULAR CABLE 4.6 mm 31.8 mm 5 mm FESTO AG & CO KG unknown Festo PA
574334
Festo
$29.8767 Yes Active PROXIMITY SENSOR,MAGNETORESISTIVE CURRENT OUTPUT IP65, IP68, IP69K, POLARITY PROTECTION 30 V 5 V 85 °C -40 °C CABLE FESTO AG & CO KG unknown NICKEL PLATED BRASS
543862
Festo
$36.0640 Yes Not Recommended NO 3-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC CURRENT OUTPUT IP65, IP68 30 V 5 V 70 °C -40 °C PANEL MOUNT RECTANGULAR CABLE 4.6 mm 31.8 mm 5 mm FESTO AG & CO KG unknown STAINLESS STEEL
150855
Festo
$38.1942 Yes Not Recommended PROXIMITY SENSOR,HALL EFFECT FESTO AG & CO KG unknown Festo
SME-8-ZS-KL-LED-24
Festo
$39.2344 Yes Active NO 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC CURRENT OUTPUT IP 67 27 V 12 V 60 °C -40 °C CLAMPED MOUNT RECTANGULAR CABLE FESTO AG & CO KG unknown EPOXY RESIN
SIEN-M8NB-NS-K-L
Festo
$42.6212 Yes Active NO 3-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE IP65, IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -25 °C NON FLUSH MOUNT CYLINDRICAL CABLE 35 mm 8 mm FESTO AG & CO KG unknown Festo NICKEL PLATED BRASS
150857
Festo
$43.2514 Yes Not Recommended NO PROXIMITY SENSOR,HALL EFFECT CURRENT OUTPUT IP 67 30 V 12 V 70 °C -40 °C PANEL MOUNT CABLE FESTO AG & CO KG unknown PLASTIC
SME-8-K-LED-230
Festo
$43.2514 Yes Active PROXIMITY SENSOR,HALL EFFECT FESTO AG & CO KG unknown Festo
543861
Festo
$44.1112 Yes Not Recommended NO 3-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC CURRENT OUTPUT IP65, IP68 30 V 5 V 70 °C -40 °C PANEL MOUNT RECTANGULAR CABLE 4.6 mm 31.8 mm 5 mm FESTO AG & CO KG unknown STAINLESS STEEL