Parametric results for: 宁津同城约会交友+聯系扣7533O4360 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 867 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 7533
Select parts from the table below to compare.
Compare
Compare
42375-3359
Molex
$0.1352 Yes Yes Active 2 1 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.40 Molex
644753-3
TE Connectivity
$0.2436 Yes Active 3 1 3.96 mm 1 3 mΩ 7 A MALE 25 Cycles BOARD POLYETHYLENE/POLYESTER NOT APPLICABLE STRAIGHT BOARD CONNECTOR AMP NO 8.0064 N 5 GΩ 7A 1 HOUSING SIDE .8896 N NO NO e3 NO CSA, UL 94V-0 -55 °C 105 °C PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 100u inch SOLDER 0.3 inch 0.525 inch 0.468 inch 0.16 inch TE CONNECTIVITY LTD compliant TE Connectivity
644753-3
TE Connectivity
$0.2436 Yes Yes Active 3 1 3.96 mm 1 3 mΩ 7 A MALE 25 Cycles BOARD POLYETHYLENE/POLYESTER NOT APPLICABLE STRAIGHT BOARD CONNECTOR AMP NO 8.0064 N 5 GΩ 7A 1 HOUSING SIDE .8896 N NO NO e3 NO CSA, UL 94V-0 -55 °C 105 °C PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 100u inch SOLDER 0.3 inch 0.525 inch 0.468 inch 0.16 inch TE CONNECTIVITY LTD compliant TE Connectivity
1775333-5
TE Connectivity
$0.2734 Yes Obsolete 5 1 500 µm 1 500 mA FEMALE BOARD LCP AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO UL -20 °C 85 °C SOLDER HOLDING FLANGE FFC, FPC PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE NO NO NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1u inch SURFACE MOUNT 0.246 inch 0.079 inch 0.285 inch TE CONNECTIVITY LTD compliant TE Connectivity
1775333-5
TE Connectivity
$0.2734 Yes Obsolete 5 1 500 µm 1 500 mA FEMALE BOARD LCP AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO UL -20 °C 85 °C SOLDER HOLDING FLANGE FFC, FPC PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE NO NO NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1u inch SURFACE MOUNT 0.246 inch 0.079 inch 0.285 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
1775333-6
TE Connectivity
$0.2782 Yes Active 6 1 500 µm 1 500 mA FEMALE BOARD LCP NOT APPLICABLE RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO UL -20 °C 85 °C SOLDER HOLDING FLANGE FFC, FPC NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO NO NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1u inch SURFACE MOUNT 0.246 inch 0.079 inch 0.305 inch TE CONNECTIVITY LTD compliant TE Connectivity
1775333-6
TE Connectivity
$0.2782 Yes Active 6 1 500 µm 1 500 mA FEMALE BOARD LCP NOT APPLICABLE RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO UL -20 °C 85 °C SOLDER HOLDING FLANGE FFC, FPC NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO NO NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1u inch SURFACE MOUNT 0.246 inch 0.079 inch 0.305 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
42375-3328
Molex
$0.3245 Yes Yes Active 6 1 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.40
1775333-8
TE Connectivity
$0.3605 Yes Obsolete 8 1 500 µm 1 500 mA FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO UL -20 °C 85 °C SOLDER HOLDING FLANGE FFC, FPC PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE NO YES NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1u inch SURFACE MOUNT 0.246 inch 0.079 inch 0.344 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
1775333-8
TE Connectivity
$0.3605 Yes Obsolete 8 1 500 µm 1 500 mA FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR NO ZIF N .5A 1 NO NO NO UL -20 °C 85 °C SOLDER HOLDING FLANGE FFC, FPC PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE NO YES NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1u inch SURFACE MOUNT 0.246 inch 0.079 inch 0.344 inch TE CONNECTIVITY LTD compliant TE Connectivity