Filter Your Search
1 - 2 of 2 results
|
SS009-03P-42
Dicgu Enterprise Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 300 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 4 | 2P4T | LATCHED | SLIDE SWITCH | STEM | 0.3A@30VDC | 250VAC V | 100 MΩ | 3.43 N | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYBUTYLENE TEREPHTHALATE | POLYOXYMETHYLENE | POLYBUTYLENE TEREPHTHALATE | BAG; BOX | 12 | HAND | NO | BRASS | SOLDER | 0.33 inch | 220 µm | 280 µm | 630 µm | 0.1 inch | DICGU ENTERPRISE CO LTD | compliant | EAR99 | 8536.50.90.50 | |||
|
SS009-02P-42
Dicgu Enterprise Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 300 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 4 | 2P4T | LATCHED | SLIDE SWITCH | STEM | 0.3A@30VDC | 250VAC V | 100 MΩ | 3.43 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | POLYOXYMETHYLENE | POLYBUTYLENE TEREPHTHALATE | BAG; BOX | 12 | NO | BRASS | SOLDER | 0.2 inch | 220 µm | 280 µm | 630 µm | 0.2 inch | DICGU ENTERPRISE CO LTD | compliant | EAR99 | 8536.50.90.50 |