Filter Your Search
1 - 10 of 27 results
|
14235R-500
Echelon Corporation
|
$9.2300 | Yes | Transferred | 3.3 V | 1 | 78 Mbps | ETHERNET TRANSCEIVER | 1 | 70 mA | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | ECHELON CORP | 7 X 7 MM, QFN-48 | unknown | 8542.39.00.01 | |||||||||
|
14235R-2000
Echelon Corporation
|
$9.6000 | Yes | Transferred | 3.3 V | 1 | 78 Mbps | ETHERNET TRANSCEIVER | 1 | 70 µA | INDUSTRIAL | S-XQCC-N48 | e3 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | ECHELON CORP | 7 X 7 MM, QFN-48 | compliant | 8542.39.00.01 | |||||||
|
15311R-1000
Echelon Corporation
|
$10.4900 | Yes | Transferred | 5 V | INTERFACE CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G38 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ECHELON CORP | TSSOP-38 | compliant | 8542.39.00.01 | ||||||||||||
|
50051R
Echelon Corporation
|
$18.2400 | Yes | Yes | Obsolete | 5 V | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-PXMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | UNSPECIFIED | ECHELON CORP | ROHS COMPLIANT, PLASTIC, PACKAGE-9 | compliant | 8542.39.00.01 | MODULE | 9 | ||||||||||||
|
14230R-450
Echelon Corporation
|
$18.7900 | Yes | Transferred | 5 V | MANCHESTER ENCODER/DECODER | 1 | OTHER | S-PQFP-G64 | e4 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ECHELON CORP | TQFP-64 | compliant | 8542.39.00.01 | ||||||||||||
|
14212R-500
Echelon Corporation
|
$21.0000 | Yes | Transferred | 5 V | MANCHESTER ENCODER/DECODER | 1 | OTHER | R-PDSO-G32 | e4 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.303 mm | 20.447 mm | 2.9972 mm | ECHELON CORP | SOIC-32 | compliant | 8542.39.00.01 | ||||||||||||
|
50040R-02
Echelon Corporation
|
$21.0000 | Yes | Yes | Transferred | 5 V | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-PSIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.8 mm | SINGLE | 4.15 mm | 28.5 mm | 19.8 mm | ECHELON CORP | SIP-14 | compliant | 8542.39.00.01 | SIP | 14 | |||||||||
|
14222R-800
Echelon Corporation
|
$21.6600 | Yes | Transferred | 5 V | MANCHESTER ENCODER/DECODER | 1 | OTHER | S-PQFP-G44 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ECHELON CORP | TQFP-44 | compliant | 8542.39.00.01 | ||||||||||||
|
FT3150-P20
Echelon Corporation
|
Check for Price | No | Transferred | 5 V | MANCHESTER ENCODER/DECODER | 1 | OTHER | S-PQFP-G64 | 85 °C | -25 °C | 235 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ECHELON CORP | TQFP-64 | unknown | 8542.39.00.01 | |||||||||||||
|
15320-960
Echelon Corporation
|
Check for Price | Transferred | 5 V | INTERFACE CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ECHELON CORP | LFQFP, | unknown | 8542.39.00.01 |