Filter Your Search
1 - 10 of 21 results
|
P08-050-HLC-E-G
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | HERMAPHRODITIC | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 250VDC V | NO | 39.1424 N | 1 GΩ | SHRD ENDS | 6.2272 N | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0546 mm | 8u inch | SURFACE MOUNT | 0.205 inch | 0.329 inch | 1.035 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
P08-100HLC-E-TG
3M Electronics
|
Check for Price | Obsolete | 100 | 2 | 787.4 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 250VDC V | NO | 78.2848 N | 1 GΩ | SHRD ENDS | 12.8992 N | UL | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | RECTANGULAR | 5.0546 mm | 8u inch | 0.205 inch | 0.329 inch | 1.854 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
P08-050HLC-E-TG
3M Interconnect
|
Check for Price | Active | 50 | 2 | 787.4 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 250VDC V | NO | 39.1424 N | 1 GΩ | SHRD ENDS | 6.2272 N | UL | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | RECTANGULAR | 5.0546 mm | 8u inch | 0.205 inch | 0.329 inch | 1.035 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
P08-030-HLC-E-G
3M Electronics
|
Check for Price | Yes | Obsolete | 30 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | HERMAPHRODITIC | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 250VDC V | NO | 23.5744 N | 1 GΩ | SHRD ENDS | 3.8364 N | NO | NO | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.0866 mm | 8u inch | SURFACE MOUNT | 0.244 inch | 0.329 inch | 0.72 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||
|
P08-040-HLC-E-G
3M Electronics
|
Check for Price | Yes | Obsolete | 40 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | HERMAPHRODITIC | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 250VDC V | NO | 31.136 N | 1 GΩ | SHRD ENDS | 4.8928 N | NO | NO | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0546 mm | 8u inch | SURFACE MOUNT | 0.205 inch | 0.329 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||
|
P08-040-HLC-E-G
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 40 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | HERMAPHRODITIC | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 250VDC V | NO | 31.136 N | 1 GΩ | SHRD ENDS | 4.8928 N | NO | NO | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0546 mm | 8u inch | SURFACE MOUNT | 0.205 inch | 0.329 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||
|
P08-030-HLC-E-G
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 30 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | HERMAPHRODITIC | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 250VDC V | NO | 23.5744 N | 1 GΩ | SHRD ENDS | 3.8364 N | NO | NO | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.0866 mm | 8u inch | SURFACE MOUNT | 0.244 inch | 0.329 inch | 0.72 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||
|
P08-040HLC-E-TG
3M Electronics
|
Check for Price | Active | 40 | 2 | 787.4 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 250VDC V | NO | 31.136 N | 1 GΩ | SHRD ENDS | 4.8928 N | UL | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | RECTANGULAR | 5.0546 mm | 8u inch | 0.205 inch | 0.329 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
P08-030HLC-E-TG
3M Interconnect
|
Check for Price | Active | 30 | 2 | 787.4 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 250VDC V | NO | 23.5744 N | 1 GΩ | SHRD ENDS | 3.8364 N | UL | -50 °C | 85 °C | POLARIZATION POST | PLUG-RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | RECTANGULAR | 7.0866 mm | 8u inch | 0.244 inch | 0.329 inch | 0.72 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
P08-100HLC-E-G
3M Interconnect
|
Check for Price | Yes | Yes | Lifetime Buy | 100 | 2 | 800 µm | 2 | 50 mΩ | 500 mA | HERMAPHRODITIC | 100 Cycles | BOARD | THERMOPLASTIC | GOLD (8) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | P8 | 3M | 250VDC V | NO | 78.2848 N | 1 GΩ | ENDS | COMMERCIAL | 12.8992 N | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | PLUG/RECEPTACLE | GOLD FLASH OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0546 mm | 8u inch | SURFACE MOUNT | 0.205 inch | 0.329 inch | 1.854 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |