Filter Your Search
1 - 10 of 4,986 results
|
FCX5401TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 150 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 100 MHz | 6 pF | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | ZETEX PLC | not_compliant | EAR99 | ||||||||||||
|
ZTX654K
Zetex / Diodes Inc
|
Check for Price | Transferred | 125 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 20 | 30 MHz | 20 pF | SWITCHING | SILICON | 500 mV | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | unknown | EAR99 | IN-LINE, R-PSIP-W3 | |||||||||||||||
|
FXTA42SMTC
Zetex / Diodes Inc
|
Check for Price | Transferred | 300 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 50 MHz | SWITCHING | SILICON | 400 mV | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G3 | ||||||||||||||||
|
BCX70HTA
Zetex / Diodes Inc
|
Check for Price | Transferred | 45 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 70 | 250 MHz | 4.5 pF | SWITCHING | SILICON | 800 ns | 150 ns | 550 mV | R-PDSO-G3 | Not Qualified | CECC | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G3 | ||||||||||||
|
UFCX1047A
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 10 V | 4 A | NPN | YES | SINGLE | 3 | 1 | 60 | 150 MHz | SWITCHING | SILICON | 230 ns | 130 ns | R-PSSO-F3 | e3 | Not Qualified | 1 | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | ZETEX PLC | not_compliant | EAR99 | SOT-89, 3 PIN | |||||||||
|
ZTX788ASTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 15 V | 3 A | PNP | NO | SINGLE | 3 | 1 | 80 | 150 MHz | SILICON | 500 ns | 40 ns | O-PBCY-W3 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | |||||||||||||
|
2N3724
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 300 MHz | 1 W | SWITCHING | SILICON | 60 ns | 35 ns | 200 mV | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | 235 | 10 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ZETEX PLC | unknown | EAR99 | ||||||||
|
BC559PL
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 30 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 110 | 300 MHz | LOW NOISE | AMPLIFIER | SILICON | 250 mV | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | unknown | EAR99 | IN-LINE, R-PSIP-W3 | ||||||||||
|
FXT51SM
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 150 MHz | 1 W | SILICON | 500 mV | R-PSSO-G3 | e0 | Not Qualified | 1 | 200 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ZETEX PLC | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G3 | ||||||||||
|
ZTX557M1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 75 MHz | SWITCHING | SILICON | 300 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | not_compliant | EAR99 | TO-92 STYLE, E-LINE PACKAGE-3 |