Filter Your Search
1 - 3 of 3 results
|
2021B504-316
Winchester Interconnect
|
$7.7885 | Active | 1 | 50 Ω | 1.3 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | RIGHT ANGLE | RF SMP CONNECTOR | 26 GHz | -65 °C | 165 °C | PLUG | SNAP | WITH CABLE ASSEMBLY | NO | NICKEL | CRIMP | 0.157 inch | 0.311 inch | 0.177 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||
|
2021B3422-9
TE Connectivity
|
Check for Price | Yes | Active | FEP | 21 AWG | NO | NO | YES | -65 °C | 200 °C | CHEMINAX | TE CONNECTIVITY LTD | compliant | TE Connectivity | MIL | SILVER | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.508 mm2 | 6.655 mm | FEP | 2 | 37 mΩ | YES | 19X0.19 | 21 AWG | COMMUNICATION CABLE | ||||||||||||||||||||||
|
2021B3422-9X
TE Connectivity
|
Check for Price | Active | RAYFOAM | TE CONNECTIVITY LTD | unknown | SILVER | COPPER | WIRE AND CABLE | STRANDED | 6.65 mm | MODIFIED FEP | 2 | 37 mΩ | YES | 19X0.19 | COMMUNICATION CABLE |