Filter Your Search
1 - 10 of 140 results
|
SH2R2X8T-1
Amphenol FCi
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 5 GΩ | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.272 inch | 0.8 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
2112-2X8TS
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | STACKABLE, BY ENDS OR SIDES | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 150u inch | SOLDER | 0.157 inch | 0.079 inch | 0.63 inch | 0.11 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2015-2X8TD
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.1054 mm | 150u inch | 0.196 inch | 0.1 inch | 0.8 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
2245-1X8TDA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | 1.112 N | e3 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.556 mm | 150u inch | 0.098 inch | 0.228 inch | 0.409 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
2211-2X8TS
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.197 inch | 0.067 inch | 0.4 inch | 0.12 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
WME-2X8-T-6-5
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 125 °C | SOLDER HOLDING POSTS | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 5.08 mm | SURFACE MOUNT | 0.201 inch | 0.236 inch | 0.409 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | |||||||||||||||
|
2114-2X8TS
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 150u inch | SOLDER | 0.157 inch | 0.295 inch | 0.63 inch | 0.11 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2015-1X8TD
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 5.08 mm | 2 | 20 mΩ | 1 A | MALE | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 2.921 mm | 150u inch | 0.1 inch | 0.1 inch | 0.8 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2044-1X8TR
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | 1.112 N | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.1 inch | 0.398 inch | 0.82 inch | 0.126 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2148-2X8TB
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.251 N | 5 GΩ | .834 N | e3 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.9944 mm | 150u inch | SOLDER | 0.181 inch | 0.169 inch | 0.646 inch | 0.118 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |