Parametric results for: 富锦安全可靠楼凤+50989б262_扣>扣4747 under Variable Resistors

Filter Your Search

1 - 10 of 731 results

|
-
-
-
-
-
-
-
-
-
Size Code: 4747
Select parts from the table below to compare.
Compare
Compare
PTV111-3415A-B0102
Bourns Inc
$1.0742 Yes Yes Active 1 kΩ 20 % 50 mW 4747 PCB Mount POTENTIOMETER CARBON 20 V e3 50 °C -10 °C Square 300 deg MATTE TIN 3.8 mm 7.5 mm 12 mm 12 mm BOURNS INC compliant EAR99 8533.40.80.70 Bourns
PTV111-3417A-B0103
Bourns Inc
$1.0742 Yes Yes Active 10 kΩ 20 % 50 mW 4747 PCB Mount POTENTIOMETER CARBON 20 V e3 50 °C -10 °C Square 300 deg MATTE TIN 3.8 mm 7.5 mm 12 mm 12 mm BOURNS INC compliant EAR99 8533.40.80.70 Bourns
T12Y0105MAB25
Vishay Intertechnologies
$13.6129 Yes Active 1 MΩ 20 % 120 mW 4747 PCB Mount 100 ppm/°C TRIMMER CERMET 350 V 125 °C -55 °C Trimmer Box 270 deg 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50
T12Y0104MAB25
Vishay Intertechnologies
$13.6129 Yes Active 100 kΩ 20 % 1 W 4747 PCB Mount 100 ppm/°C TRIMMER CERMET 316.2 V 125 °C -55 °C Trimmer Box 270 deg 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50
T12Y0475MAB25
Vishay Intertechnologies
$13.6129 Yes Active 4.7 MΩ 20 % 20 mW 4747 PCB Mount 100 ppm/°C POTENTIOMETER CERMET 350 V 125 °C -55 °C Trimmer Box 270 deg 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
T12Y0101MAB25
Vishay Intertechnologies
$13.6129 Yes Active 100 Ω 20 % 1 W 4747 PCB Mount 100 ppm/°C TRIMMER CERMET 10 V 125 °C -55 °C Trimmer Box 270 deg 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50
T12Y0103MAB25
Vishay Intertechnologies
$13.6129 Yes Active 10 kΩ 20 % 1 W 4747 PCB Mount 100 ppm/°C TRIMMER CERMET 100 V 125 °C -55 °C Trimmer Box 270 deg 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50 Vishay
T12Y0472MAB25
Vishay Intertechnologies
$13.6129 Yes Active 4.7 kΩ 20 % 1 W 4747 PCB Mount 100 ppm/°C TRIMMER CERMET 68.5 V 125 °C -55 °C Trimmer Box 270 deg 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50
T12Y0223MAB25
Vishay Intertechnologies
$13.6129 Yes Active 22 kΩ 20 % 1 W 4747 PCB Mount 100 ppm/°C TRIMMER CERMET 148.3 V 125 °C -55 °C Trimmer Box 270 deg 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50
T12Y0102MAB25
Vishay Intertechnologies
$13.6129 Yes Active 1 kΩ 20 % 1 W 4747 THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET STANDARD:CECC 41000, IEC 60393-1 70 °C NO 31.6 V 125 °C -55 °C VERTICAL Trimmer 5 1 RECTANGULAR PACKAGE BULK 270 deg Pure Tin (Sn) FLAT 5 mm 10 mm 12 mm 12 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50 ROHS COMPLIANT