Filter Your Search
1 - 10 of 57,251 results
|
SM025C244Z5P120
Kyocera AVX Components
|
Check for Price | No | Active | 240 nF | 50 V | 80 % | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | 7.495 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065C241Z5P650
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 50 V | 80 % | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | 20.945 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
D12BL9R1Z5PE
Knowles Capacitors
|
Check for Price | Yes | Active | 9.1 pF | 50 V | 80 % | 0101 | BL | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||
|
D30CD1R6Z5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 50 V | 80 % | 0303 | CD | 20 % | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||
|
D35BF180Z5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 50 V | 80 % | 0404 | BF | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||
|
D35PIR45Z5PXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 50 V | 80 % | 0404 | PI | 20 % | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||
|
D15BT510Z5PDE
Knowles Capacitors
|
Check for Price | Yes | Active | 51 pF | 50 V | 80 % | 0201 | BT | 20 % | CERAMIC | CERAMIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||
|
D15BU101Z5PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 50 V | 80 % | 0201 | BU | 20 % | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | SMT | TR | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||
|
D20BF4R3Z5PBE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 50 V | 80 % | 0202 | BF | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||
|
D35BE510Z5PY
Knowles Capacitors
|
Check for Price | Yes | Active | 51 pF | 50 V | 80 % | 0404 | BE | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |