Filter Your Search
1 - 10 of 373 results
|
Q07-12
XP Power
|
$154.2367 | Yes | Active | 12 V | 700 mV | 700 V | 714 µA | 1 | NO | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||||||||||||
|
Q07-5
XP Power
|
$154.7617 | Yes | Active | 5 V | 700 mV | 700 V | 714 µA | 1 | NO | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||||||||||||
|
Q07-5C
XP Power
|
Check for Price | Active | 5 V | 714 µA | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.35 | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
Q07N-15S
XP EMCO
|
Check for Price | No | Transferred | 15 V | 714 µA | Not Qualified | 4 | METAL | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
Q07CT-12R
XP Power
|
Check for Price | Contact Manufacturer | 12 V | 714 µA | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.37 | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
Q07N-15CT
XP EMCO
|
Check for Price | No | Transferred | 15 V | 714 µA | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
Q07N-12CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 12 V | 714 µA | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
Q075546
Mersen Electrical Power
|
Check for Price | Active | NO | NO | MERSEN S A | compliant | EAR99 | 32 mm | 37.3 mm | ELECTRIC FUSE | 36x27mm | 100000 J | INLINE/HOLDER | 100 kA | 800 A | 250 V | BS; IEC | TAB/BLADE | |||||||||||||||||||||||||||||||||||
|
Q07-12CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 12 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||||||||||||||
|
Q07N-12CR
XP Power
|
Check for Price | Contact Manufacturer | 12 V | 714 µA | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.35 | XP POWER LTD | compliant | 8542.39.00.01 |