Filter Your Search
1 - 10 of 8,098 results
|
AFB1248SHE-CF00
Delta Electronics Inc
|
$0.0305 | Obsolete | 48 V | 400 mA | DC FAN | APPROVAL: VDE | 190.481 CFM | 70000 h | 59.5 dB | 17.635 mmH2O | 19.2 W | 4100 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 120 mm | 330 g | 38 mm | 120 mm | DELTA ELECTRONICS INC | unknown | ||||
|
04010KA-12N-AL-00
NMB Technologies Corporation
|
$1.0000 | Obsolete | 12 V | 70 mA | DC FAN | 6 CFM | 60000 h | 29 dB | 4.57 mmH2O | 900 mW | 6500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 15 g | 10 mm | 40 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
MC36269
SPC Multicomp
|
$1.0000 | Active | 24 V | 68 mA | DC FAN | BODY MATERIAL : THERMOPLASTIC PBT | 37 CFM | 70000 h | 30 dB | 3.81 mmH2O | 1.63 W | 2900 rpm | UL | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 75 g | 25 mm | 80 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||
|
AFB03512HA
Delta Electronics Inc
|
$3.1232 | Yes | Active | 12 V | DC FAN | 5.5 CFM | 22 dB | 2.7 mmH2O | 7000 rpm | UL, CSA | AXIAL | BALL | 35 mm | 10 g | 10 mm | 35 mm | DELTA ELECTRONICS INC | compliant | ||||||||||
|
2410SB-04W-B50-B00
NMB Technologies Corporation
|
$3.2568 | Yes | Obsolete | 12 V | 150 mA | DC FAN | 23.3 CFM | 40000 h | 32 dB | 6.35 mmH2O | 1.8 W | 4700 rpm | UL | 70 °C | -10 °C | PLASTIC | BALL | 60 mm | 56 g | 25 mm | 60 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||
|
FAD1-05010DBMW11
Qualtek Electronics Corporation
|
$3.2951 | Active | 24 V | 60 mA | DC FAN | APPROVAL: TUV; UL | 9 CFM | 70000 h | 24 dB | 2.03 mmH2O | 1.44 W | 4300 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||||
|
FAD1-05010CBHW11
Qualtek Electronics Corporation
|
$3.2951 | Active | 12 V | 120 mA | DC FAN | APPROVAL: UL | 10.3 CFM | 70000 h | 27.5 dB | 2.54 mmH2O | 1.44 W | 5000 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||||
|
FAD1-05010CBMW11
Qualtek Electronics Corporation
|
$3.2951 | Active | 12 V | 100 mA | DC FAN | APPROVAL: TUV; UL | 9 CFM | 70000 h | 24 dB | 2.03 mmH2O | 1.2 W | 4300 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||||
|
FAD1-05010BBHW11
Qualtek Electronics Corporation
|
$3.2951 | Active | 5 V | 220 mA | DC FAN | APPROVAL: TUV; UL | 10.3 CFM | 70000 h | 27.5 dB | 2.54 mmH2O | 1.1 W | 5000 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown | ||||
|
FAD1-05010DBHW11
Qualtek Electronics Corporation
|
$3.2951 | Active | 24 V | 80 mA | DC FAN | APPROVAL: TUV; UL | 10.3 CFM | 70000 h | 27.5 dB | 2.54 mmH2O | 1.92 W | 5000 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 50 mm | 18 g | 10.5 mm | 50 mm | QUALTEK ELECTRONICS CORP | unknown |