Filter Your Search
1 - 10 of 4,576 results
|
177-710-5-67GP0J1-18SSN
Glenair Inc
|
Check for Price | Yes | Active | 67 | FLEXIBLE CORD AND FIXTURE WIRE | 385 mΩ | 150 V | 3 A | MICRO-D MALE | MICRO-D MALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.051 mm2 | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | YES | 30 AWG | SILVER | 466 µm | 7X38 | GLENAIR INC | compliant | ||
|
177-710-2-69CS4J5-18SSN
Glenair Inc
|
Check for Price | Yes | Active | 69 | FLEXIBLE CORD AND FIXTURE WIRE | 93 mΩ | 150 V | 3 A | MICRO-D MALE | MICRO-D FEMALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | YES | 24 AWG | SILVER | 467 µm | 19X36 | GLENAIR INC | compliant | ||
|
177-710-1-15GS8K1-18SSN
Glenair Inc
|
Check for Price | No | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 209 mΩ | 150 V | 3 A | MICRO-D FEMALE | MICRO-D FEMALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYTETRAFLUOROETHYLENE | YES | 28 AWG | SILVER | 467 µm | 7X36 | GLENAIR INC | not_compliant | ||
|
177-710-5-15CS6K1-18SSN
Glenair Inc
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 150 V | 3 A | MICRO-D MALE | MICRO-D FEMALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.129 mm2 | POLYTETRAFLUOROETHYLENE | YES | 26 AWG | SILVER | 467 µm | 19X38 | GLENAIR INC | compliant | ||
|
177-740-1-21GS6K1-18SSN
Glenair Inc
|
Check for Price | Active | 21 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 150 V | 3 A | MICRO-D FEMALE | MICRO-D FEMALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.129 mm2 | POLYTETRAFLUOROETHYLENE | YES | 26 AWG | SILVER | 467 µm | 19X38 | GLENAIR INC | unknown | |||
|
177-710-2-67GP4K7-18SSN
Glenair Inc
|
Check for Price | Active | 67 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 150 V | 3 A | MICRO-D MALE | MICRO-D MALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | POLYTETRAFLUOROETHYLENE | YES | 24 AWG | SILVER | 466 µm | 19X36 | GLENAIR INC | unknown | |||
|
177-710-1-67GS4J7-18SSN
Glenair Inc
|
Check for Price | No | Active | 67 | FLEXIBLE CORD AND FIXTURE WIRE | 93 mΩ | 150 V | 3 A | MICRO-D FEMALE | MICRO-D FEMALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | YES | 24 AWG | SILVER | 467 µm | 19X36 | GLENAIR INC | not_compliant | ||
|
177-710-5-51CS8K1-18SSN
Glenair Inc
|
Check for Price | Yes | Active | 51 | FLEXIBLE CORD AND FIXTURE WIRE | 209 mΩ | 150 V | 3 A | MICRO-D MALE | MICRO-D FEMALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYTETRAFLUOROETHYLENE | YES | 28 AWG | SILVER | 467 µm | 7X36 | GLENAIR INC | compliant | ||
|
177-740-1-67GP0J1-18SSN
Glenair Inc
|
Check for Price | No | Active | 67 | FLEXIBLE CORD AND FIXTURE WIRE | 385 mΩ | 150 V | 3 A | MICRO-D MALE | MICRO-D MALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.051 mm2 | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | YES | 30 AWG | SILVER | 466 µm | 7X38 | GLENAIR INC | not_compliant | ||
|
177-710-5-69GS4J1-18SSN
Glenair Inc
|
Check for Price | Yes | Active | 69 | FLEXIBLE CORD AND FIXTURE WIRE | 93 mΩ | 150 V | 3 A | MICRO-D FEMALE | MICRO-D FEMALE | STANDARD: MIL-DTL-83513, EMI SHIELDED | MIL | NO | NO | YES | 150 °C | -55 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | YES | 24 AWG | SILVER | 467 µm | 19X36 | GLENAIR INC | compliant |