Filter Your Search
1 - 10 of 1,039 results
|
RB2A106M10020SS
Samwha Electronics
|
Check for Price | Active | 10 µF | 100 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 40 µA | 0.08 | 125 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
SV0J478M18020SS
Samwha Electronics
|
Check for Price | Yes | Obsolete | 4.7 mF | 6.3 V | 1.792 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 296.1 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | unknown | EAR99 | ||||||||
|
NP1V337M12020SS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 330 µF | 35 V | 628 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 346.5 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||
|
RH2C226M10020SS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 160 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85.4 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NH1E105M10020SS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 2.3 A | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50.75 µA | 0.04 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||
|
SD2E686M16020SS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 68 µF | 250 V | 425 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 355 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 20 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
BJ2G156M12020SS
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | BJ | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
RD1A338M12020SS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 3.3 mF | 10 V | 1.148 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.3 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
AU1V157M12020SS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 150 µF | 35 V | 519 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||
|
BJ2E476M12020SS
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | BJ | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |