Filter Your Search
1 - 10 of 1,964 results
|
1825Y104KEPB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 100 nF | 500 V | 10 % | 1926 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R)200V-1000V | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||||
|
1825Y473KGPB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 47 nF | 1 kV | 10 % | 1926 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R)200V-1000V | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||||
|
1825A820FCPB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 82 pF | 200 V | 1 % | 1926 | NP0 | 1 % | CERAMIC | CERAMIC CAPACITOR | MLCC(NP0)200-1000V | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||||
|
1825Y123KGPB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 12 nF | 1 kV | 10 % | 1926 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R)200V-1000V | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||||
|
1825A821GGPV
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 820 pF | 1 kV | 2 % | 1926 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | MLCC(NP0)200-1000V | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||||
|
1825Y822MGPB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 8.2 nF | 1 kV | 20 % | 1926 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R)200V-1000V | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||||
|
1825A102GGPV
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 1 nF | 1 kV | 2 % | 1926 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | MLCC(NP0)200-1000V | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||||
|
1825Y123KXPV
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 12 nF | 25 V | 10 % | 1926 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||
|
1825Y393MXPV
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 39 nF | 25 V | 20 % | 1926 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | MLCC(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 | ||
|
1825A330KGPB
SRT Micro Ceramique
|
Check for Price | Yes | Contact Manufacturer | 33 pF | 1 kV | 10 % | 1926 | NP0 | 10 % | CERAMIC | CERAMIC CAPACITOR | MLCC(NP0)200-1000V | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.4 mm | 4.7 mm | 6.6 mm | SRT MICROCERAMIQUE | , 1926 | compliant | EAR99 |