Filter Your Search
1 - 10 of 10 results
|
NL37WZ16MU1TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 8.8 ns | 5.1 ns | 3 | 1 | YES | USSON | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | e4 | 1 | 125 °C | -55 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | ||||
|
NL37WZ16MU3TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 8.8 ns | 5.1 ns | 3 | 1 | YES | USSON | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 1 | 125 °C | -55 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | ||||||
|
NL37WZ14MU1TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 8 ns | 7.5 ns | 3 | 1 | YES | USSON | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-01-29 | |||||||
|
NL37WZ17MU3TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 9.2 ns | 6.6 ns | 3 | 1 | YES | USSON | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | ||||||
|
NLV17SGU04AMUTCG
onsemi
|
Check for Price | Yes | Active | 1.2 V | 15.6 ns | 13.8 ns | 1 | 1 | YES | USSON | 30 pF | NO | AUP/ULP/V | INVERTER | CMOS | 300 µA | 10 µA | 3.6 V | 900 mV | MILITARY | R-PDSO-N6 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | USSON, SOLCC6,.04,20 | compliant | 8542.39.00.01 | 2017-11-20 | ||||||
|
NLV17SGU04CMUTCG
onsemi
|
Check for Price | Yes | Active | 1.2 V | 15.6 ns | 13.8 ns | 1 | 1 | YES | USSON | 30 pF | NO | AUP/ULP/V | INVERTER | CMOS | 300 µA | 10 µA | 3.6 V | 900 mV | MILITARY | S-PDSO-N6 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ON SEMICONDUCTOR | USSON, SOLCC6,.04,14 | compliant | 8542.39.00.01 | 2017-11-20 | ||||||
|
NL17SZ240MU3TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 10.5 ns | 6 ns | 1 | 1 | YES | USSON | 50 pF | NO | 3-STATE | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | S-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 350 µm | DUAL | 650 µm | 1 mm | 1 mm | ON SEMICONDUCTOR | UDFN-6 | compliant | 8542.39.00.01 | |||||||
|
NL17SZ240MU1TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 10.5 ns | 6 ns | 1 | 1 | YES | USSON | 50 pF | NO | 3-STATE | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-6 | compliant | 8542.39.00.01 | |||||||
|
NL37WZ17MU1TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 9.2 ns | 6.6 ns | 3 | 1 | YES | USSON | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | ||||||
|
NL37WZ14MU3TCG
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 8 ns | 7.5 ns | 3 | 1 | YES | USSON | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-01-29 |