Filter Your Search
1 - 10 of 10 results
|
4SW150M
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 4 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 24 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 2.7 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
4SWZ180MR09
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 180 µF | 4 V | 3 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 28.8 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
4SW220M
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 4 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
4SW180M
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 180 µF | 4 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 28.8 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
4SW330M
Rubycon Corporation
|
Check for Price | Yes | Active | 330 µF | 4 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 2.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | ||||||||||||
|
4SW270M
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 270 µF | 4 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 43.2 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
4SWZ330MR09
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
4SWZ270MR09
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
4SWZ220MR09
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 4 V | 3 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
4SW150M
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 150 µF | 4 V | 20 % | 2917 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 2.7 mm | 7.3 mm | 4.3 mm | LELON ELECTRONICS CORP | , 2917 | compliant | EAR99 |