Parametric results for: 广州芳村美女上门特色服务+【48557З149_扣【扣】cvs under Codecs

Filter Your Search

1 - 10 of 127 results

|
-
-
-
-
Telecom IC Type: CVSD CODEC
Select parts from the table below to compare.
Compare
Compare
HC1-55536-9
Rochester Electronics LLC
Check for Price No No Active 5 V CMOS SYNCHRONOUS CVSD CODEC CVSD YES 1 INDUSTRIAL R-GDIP-T14 e0 COMMERCIAL NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP 14 unknown
CMX619AE2
Mx Com Inc
Check for Price Obsolete 3 V ASYNCHRONOUS CVSD CODEC CVSD YES 1 INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MX COM INC TSSOP 24 unknown , 8542.39.00.01
HC1-55536-9
Harris Semiconductor
Check for Price No Obsolete 5 V CMOS SYNCHRONOUS CVSD CODEC CVSD YES 1 1.5 µA INDUSTRIAL R-GDIP-T14 e0 Not Qualified 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown DIP-14 8542.39.00.01
HC9-55564-9
Harris Semiconductor
Check for Price Obsolete 5 V SYNCHRONOUS CVSD CODEC CVSD YES 1 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL HARRIS SEMICONDUCTOR unknown , 8542.39.00.01
FX609L2
CML Microcircuits Plc
Check for Price Yes Yes Obsolete 5 V CMOS SYNCHRONOUS CVSD CODEC CVSD YES 1 INDUSTRIAL S-PQCC-J24 e2 Not Qualified 85 °C -40 °C 260 40 24 PLASTIC/EPOXY QCCJ LDCC24,.44SQ SQUARE CHIP CARRIER YES Tin/Silver (Sn/Ag) J BEND 1.27 mm QUAD 10.02 mm 10.02 mm 3.7 mm CML MICROCIRCUITS LTD QLCC 24 compliant QCCJ, LDCC24,.44SQ 8542.39.00.01
FX812DW
CML Microcircuits Plc
Check for Price Obsolete 5 V CMOS SYNCHRONOUS CVSD CODEC CVSD YES 1 INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL CML MICROCIRCUITS LTD SOIC 28 unknown SOP, 8542.39.00.01
MC3418DWR2
Motorola Semiconductor Products
Check for Price Obsolete 12 V BIPOLAR SYNCHRONOUS/ASYNCHRONOUS CVSD CODEC CVSD YES 1 COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MOTOROLA INC unknown SOP, 8542.39.00.01
HC4-55564/883
Harris Semiconductor
Check for Price No Obsolete 5 V CMOS SYNCHRONOUS CVSD CODEC CVSD YES 1 MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown QCCN, LCC20,.35SQ 8542.39.00.01
MX109DW
CML Microcircuits Plc
Check for Price Obsolete 5 V CMOS SYNCHRONOUS CVSD CODEC CVSD YES 1 OTHER R-PDSO-G16 Not Qualified 70 °C -30 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm CML MICROCIRCUITS LTD SOIC 16 unknown SOP, 8542.39.00.01
MX802P
Mx Com Inc
Check for Price Obsolete CVSD CODEC R-PDIP-T28 Not Qualified 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.82 mm 5.59 mm MX COM INC DIP 28 unknown DIP, 8542.39.00.01