Parametric results for: 广昌桑拿大保健+З19337670_Q^扣asj under Fixed Resistors

Filter Your Search

1 - 10 of 17,593 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: ASJ Holdings Limited
Select parts from the table below to compare.
Compare
Compare
CF1/2-241J-M05
ASJ Holdings Limited
Check for Price Yes Yes Obsolete 240 Ω 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR 70 °C NO 275 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE ASJ PTE LTD AXIAL LEADED, LEAD FREE unknown EAR99
CF1/6-185J-Q3
ASJ Holdings Limited
Check for Price Yes Yes Obsolete 1.8 MΩ 5 % 167 mW THROUGH HOLE MOUNT 1600 ppm/°C FIXED RESISTOR 70 °C NO 275 °C -55 °C 2 TUBULAR PACKAGE TR WIRE ASJ PTE LTD AXIAL LEADED, LEAD FREE unknown EAR99
CF1/6-123J-Q05
ASJ Holdings Limited
Check for Price Yes Yes Obsolete 12 kΩ 5 % 167 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR 70 °C NO 275 °C -55 °C 2 TUBULAR PACKAGE TR WIRE ASJ PTE LTD AXIAL LEADED, LEAD FREE unknown EAR99
CR21-4530FL
ASJ Holdings Limited
Check for Price Yes Active 453 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm ASJ PTE LTD SMT, 0805 unknown EAR99
CR10-43R2FT
ASJ Holdings Limited
Check for Price No Obsolete FIXED RESISTOR e0 2 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ASJ PTE LTD compliant EAR99 8533.21.00.30
CR10-110JT
ASJ Holdings Limited
Check for Price No Obsolete FIXED RESISTOR e0 2 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ASJ PTE LTD compliant EAR99 8533.21.00.30
CR16-6801FF
ASJ Holdings Limited
Check for Price Obsolete FIXED RESISTOR e0 2 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ASJ PTE LTD , compliant EAR99 8533.21.00.30
CR21-36R5FL
ASJ Holdings Limited
Check for Price Yes Active 36.5 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm ASJ PTE LTD SMT, 0805 unknown EAR99 8533.21.00.30
CR32-202JK
ASJ Holdings Limited
Check for Price Yes Active 2 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm ASJ PTE LTD , 1206 unknown EAR99 8533.21.00.30
CR63-39R2FE
ASJ Holdings Limited
Check for Price Yes Active 39.2 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.3 mm 3.2 mm ASJ PTE LTD SMT, 2512 unknown EAR99 8533.21.00.30