Filter Your Search
1 - 10 of 34,459 results
|
MO2021ME5-CBH-30E0-0120262001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 120.262 MHz | 25 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.6 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CUK-25S0-0121600999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.601 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-C0G-18E0-0120262001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 120.262 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CFH-XXE0-0121243001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.243 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2021ME5-CBH-18S0-0121169999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.17 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CLG-30N0-0099158001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 99.158 MHz | 20 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-C0G-28S0-0121243001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.243 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-C0K-30S0-0120238999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 120.239 MHz | 50 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.6 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CEH-XXE0-0121600999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.601 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||||
|
MO2020ME5-CFH-XXE0-0096209001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.209 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 |