Filter Your Search
1 - 10 of 34,459 results
|
MO2021ME5-CTG-33N0-0137000000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 137 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-C0H-33S0-0082632001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 82.632 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CLK-30E0-0061974001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 61.974 MHz | 50 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CAH-18N0-0069239999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 69.24 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
O-20.284-VX3S
Jauch Quartz America
|
Check for Price | Obsolete | 20.284 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||
|
MO2020ME5-CFH-28S0-0070827001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 70.827 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CEJ-28N0-0121600999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.601 MHz | 30 % | 15 pF | 2.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2021ME5-CEG-25N0-0121600999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.601 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CRG-30E0-0061222999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 61.223 MHz | 20 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | ||
|
MO2020ME5-CFJ-25E0-0079561001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 79.561 MHz | 30 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 |