Filter Your Search
1 - 10 of 10,938 results
|
LL1608-F33NK
TOKO Inc
|
$0.1135 | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 650 mΩ | 10 % | YES | 100 MHz | 300 mA | 1.5 GHz | CERAMIC | RF INDUCTOR | 1 | NO | MULTILAYER | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LL1608-F12NK
TOKO Inc
|
$0.1135 | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 400 mΩ | 10 % | YES | 100 MHz | 300 mA | 2.7 GHz | CERAMIC | RF INDUCTOR | 1 | NO | MULTILAYER | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LL1608-FH5N6S
TOKO Inc
|
$0.1879 | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 180 mΩ | 5.358 % | YES | 100 MHz | 600 mA | 4.35 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 0603 | |||||||
|
646CY-1R0M
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 20 mΩ | 20 % | YES | 100 kHz | 2.8 A | FERRITE | 3030 | DC-DC CONVERTER | 1 | YES | Magnetic Shielded | 2 | SMT | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 7.6 mm | 7.6 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 3030 | ||||||||||||
|
1276AS-H-4R7N
TOKO Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
PTL1005-F4N7T
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 1.2 Ω | 3 % | YES | 100 MHz | 250 mA | 6.2 GHz | CERAMIC | RF INDUCTOR | 1 | NO | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
144HY-161J
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 160 µH | 6 Ω | 5 % | NO | 796 kHz | 30 mA | 6.5 MHz | 30 | RF INDUCTOR | 1 | NO | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 700 µm | 4 mm | 5 mm | 9 mm | 8.5 mm | 6 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
FDU0650-R13M
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 130 nH | 1.3 Ω | 20 % | YES | 23 A | DC-DC CONVERTER | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SBCP-87HY-471HB
TOKO Inc
|
Check for Price | Yes | Yes | Active | TOKO INC | unknown | |||||||||||||||||||||||||||||||||||
|
822LY-180K
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 61 mΩ | 10 % | NO | 1 kHz | 1.54 A | 11 MHz | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 |