Filter Your Search
1 - 10 of 502 results
|
01765
Prysmian Spa
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | PRYSMIAN SPA | unknown | |||||||||||||||||||||||||||
|
C6356A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 7 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 6.99 mm | 152.4 mm | 7X28 | PRYSMIAN SPA | unknown | |||||
|
03660.63.07
Prysmian Spa
|
Check for Price | Contact Manufacturer | CABLE ASSEMBLY | PRYSMIAN SPA | unknown | |||||||||||||||||||||||||||
|
C0456A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | CABLE TRAY INSTALLATION, POWER LIMITED CIRCUIT | CE; NEC; UL | NO | NO | NO | 105 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.31 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 16 AWG | TIN | 6.17 mm | 152.4 mm | 19X.0117 | PRYSMIAN SPA | unknown | |||||
|
894066
Prysmian Spa
|
Check for Price | Contact Manufacturer | 6 | COMMUNICATION AND CONTROL CABLE | 250 V | FIRE RESISTANT, FLAME RETARDANT, MUD RESISTANCE, STANDARD: IEC 60092-376 | FIXED INSTALLATION FOR INSTRUMENTATION, COMMUNICATION | IEC | 90 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | MICA GLASS TAPE/ EP-RUBBER | YES | PRYSMIAN SPA | unknown | HALOGEN FREE | |||||||||||||||
|
06801.63.04
Prysmian Spa
|
Check for Price | Contact Manufacturer | CABLE ASSEMBLY | PRYSMIAN SPA | unknown | |||||||||||||||||||||||||||
|
C6352A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 3 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 5.5 mm | 152.4 mm | 7X28 | PRYSMIAN SPA | unknown | |||||
|
C2680A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | RADIO TRANSMITTER, RECORDING STUDIOS | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 22 AWG | TIN | 6.02 mm | 304.8 mm | 7X30 | PRYSMIAN SPA | unknown | |||||
|
C0745A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 10 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | COMPUTER INTERCONNECTIONS, DATA TRANSMISSION | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 24 AWG | TIN | 6.22 mm | 152.4 mm | 7X32 | PRYSMIAN SPA | unknown | ||||
|
C9035A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 15 | COMMUNICATION AND CONTROL CABLE | 300 V | MEDICAL INSTRUMENTATION AND EQUIPMENT | CE; CSA; CUL; NEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 18 AWG | TIN | 11.06 mm | 304.8 mm | 16X30 | PRYSMIAN SPA | unknown |