Filter Your Search
1 - 10 of 375 results
|
6V4AH
EEMB Co Ltd
|
Check for Price | Obsolete | 6 V | 4 Ah | LEAD-ACID | SECONDARY | -20 °C | 50 °C | TAB | 101 mm | 850 g | 70 mm | 47 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.80.82.00 | |||||||
|
ER26500-CB
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 8.5 Ah | THIONYL CHLORIDE LITHIUM | PRIMARY | -55 °C | 85 °C | 30 mm | 55 g | 26500 | 56 mm | 30 mm | EEMB CO LTD | unknown | 8506.80.00.00 | ||||||||
|
NC-C3000
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 3 Ah | 300 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 25.2 mm | 80 g | C | 49 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 | ||||
|
LP402024-PCM-LD/
EEMB Co Ltd
|
Check for Price | Active | 3.7 V | 0.165 Ah | 2.75 V | POLYMER LITHIUM-ION | SECONDARY | -20 °C | 60 °C | TAB | 4.3 mm | 3.3 g | 402024 | 25 mm | 20.5 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.80.82.00 | |||||
|
NC-2/3AA450
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 0.45 Ah | 45 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 13.9 mm | 11 g | 2/3AA | 28.5 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 | ||||
|
NC-4/5SC1200
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 1.2 Ah | 120 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 21.9 mm | 40 g | 4/5SC | 33.5 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 | ||||
|
LIR043450A
EEMB Co Ltd
|
Check for Price | Active | 3.7 V | 0.7 Ah | 700 mA | 3 V | LITHIUM-ION | SECONDARY | 9000 s | -20 °C | 55 °C | FLAT | 50 mm | 16.5 g | 043450 | 34 mm | 4.4 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.60.00.20 | |||
|
CR2430
EEMB Co Ltd
|
Check for Price | Active | 3 V | 0.29 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 70 °C | BUTTON(-), FLAT(+) | 3 mm | 24.5 mm | 4.5 g | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||
|
CR1220
EEMB Co Ltd
|
Check for Price | Active | 3 V | 0.04 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 70 °C | BUTTON(-), FLAT(+) | 2 mm | 12.5 mm | 0.8 g | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||
|
LIR1632
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 0.025 Ah | 5 mA | LITHIUM-ION | SECONDARY | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 3.2 mm | 16 mm | 1.7 g | 1632 | EEMB CO LTD | unknown | 3A991.J.2 | 8507.60.00.20 |