Filter Your Search
1 - 10 of 18 results
|
Q04-24TR
XP Power
|
$151.0156 | Yes | Active | 24 V | 400 V | 1.25 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | CE, CSA, EN, IEC, TUV, UL | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | ROHS COMPLIANT, PACKAGE-6/4 | compliant | EAR99 | |||||||||
|
VI-Q042-XXX
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 48 V | 20 V | 10 V | 24 V | 52.8 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 150 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | |||||||||||||
|
Q04-24TR
XP EMCO
|
Check for Price | Yes | Transferred | 24 V | 400 V | 1.25 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | ROHS COMPLIANT, PACKAGE-6/4 | compliant | EAR99 | ||||||||||||
|
Q04-24TS
XP Power
|
Check for Price | No | Active | 24 V | 400 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | |||||||||||||||
|
Q04-24CTR
XP Power
|
Check for Price | Yes | Obsolete | 24 V | 400 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||||||||
|
Q04-24TRS
XP Power
|
Check for Price | Yes | Obsolete | 24 V | 400 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||||||||
|
Q04-24CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 24 V | 400 V | 1.25 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | ||||||||||||
|
Q04-24T
XP Power
|
Check for Price | No | Active | 24 V | 400 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||||||||
|
Q04-24TS
XP EMCO
|
Check for Price | No | Transferred | 24 V | 400 V | 1.25 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | EAR99 | ||||||||||||||
|
Q04-24CTR
XP EMCO
|
Check for Price | Yes | Transferred | 24 V | 400 V | 1.25 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 |