Parametric results for: 开封顺河回族QQ兼职女+【509З39191_Φの扣】bel under Power Supply Modules

Filter Your Search

1 - 10 of 203,744 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Bel Power Solutions
Select parts from the table below to compare.
Compare
Compare
YM05S05-G
Bel Power Solutions
$7.7522 Yes Yes Transferred 5 V 1 V 5.5 V 3 V 752.5 mV 3.63 V 5 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.4 % 1 HYBRID INDUSTRIAL R-XDMA-X5 e4 Not Qualified UL, DEMKO 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 11.43 mm 20.32 mm POWER-ONE INC ROHS COMPLIANT PACKAGE-5 compliant Bel Power Solutions
YEV09T03-0G
Bel Power Solutions
$9.0540 Yes Yes Transferred 12 V 13.8 V 4.5 V 590 mV 5.1 V 3 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 93 % 0.4 % 1 HYBRID COMMERCIAL R-XSMA-P5 e3 Not Qualified CSA, TUV, UL 70 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG SINGLE 10.16 mm 10.41 mm POWER-ONE INC ROHS COMPLIANT, SIP-5 compliant Bel Power Solutions
YNV12T05-G
Bel Power Solutions
$9.6142 Yes Yes Transferred 12 V 5 V 14 V 9.6 V 752.5 mV 5.5 V 5 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.02 % 0.25 % 1 HYBRID INDUSTRIAL 27.5 W R-XSMA-T5 e3 DEMKO, UL 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN THROUGH-HOLE SINGLE 5.41 mm 22.86 mm 10.41 mm POWER-ONE INC , compliant Bel Power Solutions EAR99
DP8105G-T100
Bel Power Solutions
$9.9902 Yes Transferred DC-DC REGULATED POWER SUPPLY MODULE POWER-ONE INC unknown Bel Power Solutions
YNV05T10-0G
Bel Power Solutions
$10.0950 Yes Yes Transferred 5 V 5.5 V 3 V 752.5 mV 3.63 V 10 A 1 NO YES FOR VOUT GREATER THAN 2.5V, INPUT VOLTAGE IS 4.5 TO 5.5 VOLTS DC-DC REGULATED POWER SUPPLY MODULE 83 % 0.2 % 0.4 % 1 HYBRID INDUSTRIAL 36.3 W R-XSMA-T10 e3 UL, DEMKO 85 °C -40 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL THROUGH-HOLE SINGLE 7.11 mm 50.8 mm 13.84 mm POWER-ONE INC ROHS COMPLIANT, SIP-10 compliant
YNV05T16-DG
Bel Power Solutions
$10.4689 Transferred 5 V 5.5 V 4.5 V 16 A REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 93.5 % 53 W 85 °C -40 °C 7.11 mm 50.8 mm POWER-ONE INC , unknown EAR99
YNV05T06-G
Bel Power Solutions
$11.4116 Yes Yes Transferred 5 V 5.5 V 3 V 752.5 mV 3.63 V 6 A 1 NO YES FOR VOUT GREATER THAN 2.5V, INPUT VOLTAGE IS 4.5 TO 5.5 VOLTS DC-DC REGULATED POWER SUPPLY MODULE 77 % 0.09 % 0.4 % 1 HYBRID OTHER 21.7 W R-XSMA-T5 e3 UL, DEMKO 70 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN THROUGH-HOLE SINGLE 5.41 mm 22.86 mm 10.41 mm POWER-ONE INC ROHS COMPLIANT, SIP-5 compliant
YEV09T10-0G
Bel Power Solutions
$11.6818 Yes Yes Transferred 12 V 13.8 V 4.5 V 590 mV 5.1 V 10 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 67 % 0.83 % 0.4 % 1 HYBRID COMMERCIAL R-XSMA-P5 e3 Not Qualified CSA, TUV, UL 70 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG SINGLE 10.16 mm 10.41 mm POWER-ONE INC , compliant Bel Power Solutions EAR99 MODULE 5
YS12S10-0G
Bel Power Solutions
$11.9599 Yes Transferred 12 V 1 V 14 V 9.6 V 752.5 mV 5.5 V 10 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 95 % 1 HYBRID INDUSTRIAL 55 W R-XDMA-X6 e4 Not Qualified EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED UNSPECIFIED 13.46 mm 33.02 mm 8.31 mm POWER-ONE INC ROHS COMPLIANT, MODULE-6 unknown EAR99 MODULE 6
YS12S10-DG
Bel Power Solutions
$11.9673 Yes Transferred 12 V 1 V 14 V 9.6 V 752.5 mV 5.5 V 10 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 95 % 1 HYBRID INDUSTRIAL 55 W R-XDMA-X6 e4 Not Qualified EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED UNSPECIFIED 13.46 mm 33.02 mm 8.31 mm POWER-ONE INC ROHS COMPLIANT, MODULE-6 unknown