Filter Your Search
1 - 10 of 2,404 results
|
DW-01-10-T-Q-615
Samtec Inc
|
$0.2700 | Yes | Yes | Active | 2 | 2 | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.2 inch | 0.1 inch | 0.11 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
ESQT-110-02-F-Q-615
Samtec Inc
|
$6.2800 | Yes | Active | 40 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
ESQT-130-02-L-Q-615
Samtec Inc
|
$14.3100 | Yes | Active | 120 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
Q6156-140-36Y41B
Micross Components
|
Check for Price | Active | 36 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (15) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
Q6156-140-30Y25BGDF-50
Winchester Interconnect
|
Check for Price | Active | 30 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (50) | NO | ONE | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
Q6156-140-30Y25BGDF-50
Micross Components
|
Check for Price | Active | 30 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (50) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
Q6156-140-20Y14-50
Micross Components
|
Check for Price | Active | 20 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (50) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | |||||||||||||||||||||||||
|
Q6156-140-36Y25A9GDF
Winchester Interconnect
|
Check for Price | Active | 36 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (15) | NO | ONE | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
Q6156-140-30Y19A-50
Micross Components
|
Check for Price | Active | 30 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (50) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | |||||||||||||||||||||||||
|
Q6156-140-12Y25-50
Micross Components
|
Check for Price | Active | 12 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (50) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 |