Filter Your Search
1 - 10 of 14,387 results
|
LQG15HS5N1S02D
Murata Manufacturing Co Ltd
|
$0.0237 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 180 mΩ | 5.88 % | YES | 100 MHz | 650 mA | 5.3 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG15HS5N6S02D
Murata Manufacturing Co Ltd
|
$0.0259 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 180 mΩ | 5.36 % | YES | 100 MHz | 650 mA | 4.5 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG15HS56NJ02D
Murata Manufacturing Co Ltd
|
$0.0276 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 820 mΩ | 5 % | YES | 100 MHz | 250 mA | 800 MHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
MLG1005S56NJT000
TDK Corporation
|
$0.0334 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 1.3 Ω | 5 % | YES | 100 MHz | 200 mA | 1 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLG1005S5N1ST000
TDK Corporation
|
$0.0334 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 250 mΩ | 5.88 % | YES | 100 MHz | 600 mA | 4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLG1005S51NJT000
TDK Corporation
|
$0.0334 | Yes | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 1.2 Ω | 5 % | YES | 100 MHz | 250 mA | 1.1 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLK1005S56NJT000
TDK Corporation
|
$0.0334 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 56 nH | 1.3 Ω | 5 % | YES | 100 MHz | 200 mA | 1.5 GHz | Ferrite | 6 | 1005 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP, 1005, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLK1005S5N1ST000
TDK Corporation
|
$0.0334 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 5.1 nH | 150 mΩ | 400 mA | 7 GHz | Ceramic | 7 | 0402 | 125 °C | -55 °C | Multilayer Chip | SMT | TR, 7 Inch | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||
|
MLK1005S5N6D
TDK Corporation
|
$0.0372 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 5.6 nH | 350 mΩ | 8.929 % | YES | 100 MHz | 300 mA | 5.7 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
MLG1005S5N6ST000
TDK Corporation
|
$0.0416 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 250 mΩ | 5.36 % | YES | 100 MHz | 600 mA | 4 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |