Filter Your Search
1 - 10 of 11,230 results
|
ATSAMD21J15B-AUT
Microchip Technology Inc
|
$0.6285 | Yes | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | Cortex-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 6 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
ATSAML21G16B-AUT
Microchip Technology Inc
|
$0.7919 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 12288 | CORTEX-M0+ | 32 MHz | 37 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 1 | 8 | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATSAMD21G15B-AFT
Microchip Technology Inc
|
$0.8838 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | Cortex-M0+ | 32 MHz | 38 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 6 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATSAMD21J15B-AFT
Microchip Technology Inc
|
$0.9370 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 4096 | Cortex-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 6 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
DSPIC33FJ128GP206T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||||||||||||||||||||||
|
DSPIC33FJ64GP306T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||||||||||||||||||||||
|
PIC18F6621T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 40 MHz | 32768 | 3840 | 3840 | PIC18 | 16 | 16 | 40 MHz | 53 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||
|
DSPIC33FJ128MC706T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||||||||||||||||||||||
|
PIC18F66J50T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 48 MHz | 65536 | 3904 | PIC18 | 48 MHz | 51 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 24.1 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||
|
DSPIC30F5011T-20E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 |