Filter Your Search
1 - 10 of 70 results
|
109R0812S4D01
Sanyo-Denki Co Ltd
|
$7.0104 | Yes | Active | 12 V | 180 mA | DC FAN | APPROVALS: UL | 42.4 CFM | 60000 h | 34 dB | 4.902 mmH2O | 2.16 W | 3400 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | AXIAL | 80 mm | 110 g | 80 mm | 25 mm | SANYO DENKI AMERICA INC | unknown | ||||
|
109R0824S4D01
Sanyo-Denki Co Ltd
|
$8.1734 | Active | 24 V | 100 mA | DC FAN | APPROVALS: UL | 42.4 CFM | 60000 h | 34 dB | 4.9 mmH2O | 2.4 W | 3400 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | 80 mm | 110 g | 25 mm | 80 mm | SANYO DENKI AMERICA INC | unknown | ||||||
|
S4D250-BA04-01
ebm-papst
|
$243.6959 | Yes | Active | 400 V | 90 mA | AC FAN | 523.83 CFM | 58 dB | 9.17 mmH2O | 30 W | 1420 rpm | 75 °C | STEEL | AXIAL | BALL | 250 mm | 1600 g | 75 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||
|
S4D315-AP10-30
ebm-papst
|
$256.0174 | Active | 230 V | 420 mA | AC FAN | 110 W | 1620 rpm | 55 °C | -25 °C | SHEET STEEL | AXIAL | BALL | 312 mm | 3700 g | 112.5 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||||
|
S4D350-BP08-31
ebm-papst
|
$269.2630 | Active | 230 V | 590 mA | AC FAN | 1241.89 CFM | 9.17 mmH2O | 180 W | 1600 rpm | CCC; EN | 40 °C | -25 °C | SHEET STEEL | AXIAL | BALL | 352 mm | 4700 g | 139.8 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||
|
S4D350-AN08-30
ebm-papst
|
$271.9891 | Active | 230 V | 700 mA | AC FAN | APPROVAL: EAC; EN | 1238.95 CFM | 9.17 mmH2O | 230 W | 1520 rpm | CCC; CE | 55 °C | -25 °C | SHEET STEEL | AXIAL | BALL | 352 mm | 140.3 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||
|
S4D300-AR34-17
ebm-papst
|
$289.4802 | Active | 230 V | 230 mA | AC FAN | 6.11 mmH2O | 75 W | 1490 rpm | EN | 70 °C | -25 °C | SHEET STEEL | AXIAL | BALL | 300 mm | 3100 g | 150.7 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||
|
S4D350-AR06-30
ebm-papst
|
$303.4338 | Active | 230 V | 640 mA | AC FAN | 1236.01 CFM | 14.78 mmH2O | 230 W | 1620 rpm | CCC; EN | 45 °C | SHEET STEEL | AXIAL | BALL | 352 mm | 4700 g | 137 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||
|
S4D250-BA04-02
ebm-papst
|
$303.5742 | Yes | Active | 400 V | 90 mA | AC FAN | 523.83 CFM | 58 dB | 9.17 mmH2O | 30 W | 1420 rpm | 75 °C | STEEL | AXIAL | BALL | 250 mm | 1600 g | 75 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||
|
S4D350-AN08-36
ebm-papst
|
$358.6272 | Active | 400 V | 400 mA | AC FAN | 1238.95 CFM | 9.17 mmH2O | 230 W | 1520 rpm | EN | 55 °C | -40 °C | POLYPROPYLENE | AXIAL | BALL | 352 mm | 4900 g | 176.3 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant |