Filter Your Search
1 - 10 of 2,790 results
|
70ADH-2-FL0
Bourns Inc
|
$1.1609 | Yes | Active | GOLD (30) OVER NICKEL (60) | PCB CONNECTOR | 70AD | NO | NO | e3 | NO | TIN LEAD OVER NICKEL (60) | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | unknown | Bourns | |||||||||||||||||||||||||||||||||||||||||
|
HM2P07PDH2F0N9LF
Amphenol Communications Solutions
|
$2.6750 | Yes | Active | 110 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | 110 | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
EH2F001-GC
Foxconn
|
Check for Price | Obsolete | 300 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | STRADDLE MOUNT | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
C3PH-2-F-22-SD-SG15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 22 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.197 inch | 0.118 inch | 0.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
CPH-2-F-SM-20-SC-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
CPH-2-F-SM-60-CS-TN-CP
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
WL890H2-F03-TR
Foxconn
|
Check for Price | No | No | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (20) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.354 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
C3PH-2-F-22-SD-SG30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 22 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.197 inch | 0.118 inch | 0.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||
|
EH2F047-GO
Foxconn
|
Check for Price | Obsolete | 300 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | STRADDLE MOUNT | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
CPH-2-F-SM-54-SB-SG-PPL
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |