Parametric results for: 怎么办假中非ID【办证咨询Telegram:@dht28】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,193 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
09185505814
HARTING Technology Group
$0.0017 Yes Yes Active 50 2 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER NOT SPECIFIED BOARD EURO CONNECTOR STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED NO 1 GΩ SHRD CENTER 26 AWG 28 AWG YES YES NO UL 94V-0 -55 °C 125 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 30u inch IDC 0.24 inch 2.681 inch HARTING ELECTRONICS GMBH & CO KG compliant EAR99 8536.69.40.40 HARTING
4-647008-0
TE Connectivity
$0.0318 Yes Yes Obsolete 10 1 2.54 mm 5 A MALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACT: 647030-2, POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C PLUG STRANDED PREASSEM CONN MATTE TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LATCHING ONE GENERAL PURPOSE NO IDC 0.843 inch 0.494 inch 1.1 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-647008-0
TE Connectivity
$0.0318 Yes Obsolete 10 1 2.54 mm 5 A MALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACT: 647030-2, POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C PLUG STRANDED PREASSEM CONN MATTE TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LATCHING ONE GENERAL PURPOSE NO IDC 0.843 inch 0.494 inch 1.1 inch TE CONNECTIVITY LTD compliant TE Connectivity
89108-0001
3M Interconnect
$0.0379 Yes Obsolete 8 2 1.25 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR 1400VAC V NO 1 GΩ 26 AWG 28 AWG UL -55 °C 105 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE 30u inch IDC 0.24 inch 0.53 inch 0.58 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40 3M
3-644702-8
TE Connectivity
$0.0404 Yes Obsolete 8 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.8 inch TYCO ELECTRONICS AMP unknown TE Connectivity LEAD FREE
3-644702-8
TE Connectivity
$0.0404 Yes Obsolete 8 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.8 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
5-640426-1
TE Connectivity
$0.0486 Yes Yes Active 21 1 2.54 mm 3 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.355 inch 0.725 inch 3.276 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
5-640426-1
TE Connectivity
$0.0486 Yes Active 21 1 2.54 mm 3 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.355 inch 0.725 inch 3.276 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-641537-3
TE Connectivity
$0.0509 Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ROHS COMPLIANT NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
3-641537-3
TE Connectivity
$0.0509 Yes Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ROHS COMPLIANT NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity LEAD FREE