Filter Your Search
1 - 10 of 95,537 results
|
0603K1R1K500PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.1 pF | 50 V | 10 % | 0603 | N220 | 10 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603K200G500PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 20 pF | 50 V | 2 % | 0603 | N220 | 2 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603K300M500GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 30 pF | 50 V | 20 % | 0603 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603K510F500GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 51 pF | 50 V | 1 % | 0603 | N220 | 1 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0402K220M500ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 22 pF | 50 V | 20 % | 0402 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR75K101SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.75 pF | 100 V | 10 % | 0402 | N220 | 10 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR82M500GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.82 pF | 50 V | 20 % | 0402 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0805K200B101SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 20 pF | 100 V | 0.5 % | 0804 | N220 | 0.5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | ||
|
0805K6R2J101PT-
Capax Technologies Inc
|
Check for Price | Yes | Active | 6.2 pF | 100 V | 5 % | 0804 | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | ||
|
1206K201C500ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 200 pF | 50 V | 0.125 % | 1206 | N220 | 0.125 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 |