Filter Your Search
1 - 10 of 94,494 results
|
CCN2201R8C50V5B5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.8 pF | 50 V | 13.8889 % | 1612 | N220 | 13.8889 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | Tin (Sn) - Copper (Cu) | 5.08 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | ||
|
CCN2203R3D63V2R2
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 3.3 pF | 63 V | 15.1515 % | 1612 | N220 | 15.1515 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | Tin (Sn) - Copper (Cu) | 2.54 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | ||
|
CCN2201R5D63V5R3
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.5 pF | 63 V | 33.3333 % | 1612 | N220 | 33.3333 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | Tin (Sn) - Copper (Cu) | 5.08 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | ||
|
CCN2202R2D100V5F5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2.2 pF | 100 V | 22.7273 % | 1612 | N220 | 22.7273 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Box; Tape | Tin (Sn) - Copper (Cu) | 5.08 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | ||
|
CCN220560J50V2B4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 56 pF | 50 V | 5 % | 2412 | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | Tin (Sn) - Copper (Cu) | 2.54 mm | 6 mm | 6 mm | 3 mm | MERITEK ELECTRONICS CORP | , 2412 | unknown | EAR99 | ||
|
CCN220560J63V6F1
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 56 pF | 63 V | 5 % | 2412 | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Box; Tape | Tin (Sn) - Copper (Cu) | 6.35 mm | 6 mm | 6 mm | 3 mm | MERITEK ELECTRONICS CORP | , 2412 | unknown | EAR99 | ||
|
CCN2201R8C63V7B3
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.8 pF | 63 V | 13.8889 % | 1612 | N220 | 13.8889 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | Tin (Sn) - Copper (Cu) | 7.62 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | ||
|
CCN2202R0C63V6B5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2 pF | 63 V | 12.5 % | 1612 | N220 | 12.5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | Tin (Sn) - Copper (Cu) | 6.35 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | ||
|
CCN2203R9C50V6R1
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 3.9 pF | 50 V | 6.4103 % | 1612 | N220 | 6.4103 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | Tin (Sn) - Copper (Cu) | 6.35 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 | ||
|
CCN2201R2C63V7R2
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 1.2 pF | 63 V | 20.8333 % | 1612 | N220 | 20.8333 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | Tin (Sn) - Copper (Cu) | 7.62 mm | 4 mm | 4 mm | 3 mm | MERITEK ELECTRONICS CORP | , 1612 | unknown | EAR99 |