Filter Your Search
1 - 10 of 655 results
|
76745-3CEV46
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 46 | 2 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
76745-3CE-72LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 72 | 2 | 2.54 mm | 3 A | MALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
76745-3CE-72
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 72 | 2 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
KA33CEFD00TAHA1
Sabritec
|
Check for Price | Transferred | 33 | 3 | 5 mΩ | 4 A | FEMALE | 100000 Cycles | PANEL | DIALLYL PHTHALATE | AU ON NI | BOARD CONNECTOR | 1700VAC V | NO | 1000 GΩ | -55 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | 50u inch | SOLDER LUG | 0.311 inch | SABRITEC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
76745-3CEV48
Amphenol FCi
|
Check for Price | No | Obsolete | 48 | 2 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
G827MA27123CEU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G827MA23113CEU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
76745-3CEV44
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 44 | 2 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
050B026-043C/ET
Pancon Corporation
|
Check for Price | End Of Life | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | 350VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.362 inch | 0.575 inch | 2.9 inch | 0.118 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
G827MA70223CEU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |