Filter Your Search
1 - 10 of 38 results
|
UB-5759OHM0.01%
Riedon
|
Check for Price | Yes | Active | 759 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-572.3OHM0.01%
Riedon
|
Check for Price | Yes | Active | 72.3 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-57.5KOHM1%
Riedon
|
Check for Price | Yes | Active | 7.5 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-57.15KOHM1%
Riedon
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-57.32OHM1%
Riedon
|
Check for Price | Yes | Active | 7.32 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | NO | 162 V | 250 °C | -55 °C | Axial | 2 | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-57.5KOHM0.01%
Riedon
|
Check for Price | Yes | Active | 7.5 kΩ | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-57.77OHM0.01%
Riedon
|
Check for Price | Yes | Active | 7.77 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-579.6OHM0.01%
Riedon
|
Check for Price | Yes | Active | 79.6 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UB-57.5OHM1%
Riedon
|
Check for Price | Yes | Active | 7.5 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | NO | 162 V | 250 °C | -55 °C | Axial | 2 | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-5787OHM1%
Riedon
|
Check for Price | Yes | Active | 787 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |