Filter Your Search
1 - 10 of 219 results
|
ZR36450
CSR plc
|
Check for Price | Obsolete | ZORAN CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ZR36480BGCF
Qualcomm
|
Check for Price | Obsolete | QUALCOMM INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ZR36463BGCG
Qualcomm
|
Check for Price | Obsolete | QUALCOMM INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ZR36430
CSR plc
|
Check for Price | Obsolete | ZORAN CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ZR36888
CSR plc
|
Check for Price | Transferred | ZORAN CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
ZR34161DB-30
CSR plc
|
Check for Price | No | Obsolete | 16 | 128 | NO | 5 V | CMOS | FIXED POINT | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZORAN CORP | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||
|
ZR36470BGCG
CSR plc
|
Check for Price | Transferred | CSR PLC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ZR37381LC-40
CSR plc
|
Check for Price | No | Obsolete | YES | CMOS | 5 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ZORAN CORP | QCCN, LCC68,.95SQ | unknown | 8542.39.00.01 | ARITHMETIC LOGIC UNIT | ||||||||||
|
ZR33891JC15
CSR plc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 190 mA | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ZORAN CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||||
|
ZR33891GM15
CSR plc
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 190 mA | MILITARY | S-XPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ZORAN CORP | PGA, PGA84M,11X11 | unknown | 8542.31.00.01 |