Filter Your Search
1 - 10 of 7,596 results
|
M55302/57C30H
IEH Corp
|
Check for Price | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL (150) | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | |||||||||||||||||||||||||||||||||
|
HMM086MEE1Y01C4
IEH Corp
|
Check for Price | Active | 86 | 4 | 1.905 mm | 4 | 5 mΩ | 3 A | MALE | 100000 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.4 inch | 2.295 inch | 0.109 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
HRM080MWE1O69A
IEH Corp
|
Check for Price | Active | 80 | 2 | 1.905 mm | 2 | 5 mΩ | 3 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | .6672 N | 5 GΩ | POLARIZING PEG | .1668 N | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | ONE | STAGGERED | 1.905 mm | 50u inch | WIRE WRAP | 0.2 inch | 0.3 inch | 3.763 inch | 0.375 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
M55302/58LD66X
IEH Corp
|
Check for Price | Active | 66 | 2 | FEMALE | GOLD OVER NICKEL (150) | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | IEH CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
M55302/58LF50F
IEH Corp
|
Check for Price | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | |||||||||||||||||||||||||||||||||
|
HMM114MEE1K01C4
IEH Corp
|
Check for Price | Active | 114 | 4 | 1.905 mm | 4 | 5 mΩ | 3 A | MALE | 100000 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.4 inch | 2.82 inch | 0.109 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
M55302/64-B14X
IEH Corp
|
Check for Price | Active | 14 | 2 | 2.54 mm | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | |||||||||||||||||||||||||||||||||
|
HRM030FSE0O00E
IEH Corp
|
Check for Price | Contact Manufacturer | 30 | 2 | 5 mΩ | 3 A | FEMALE | 1500 Cycles | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | BOARD CONNECTOR | 750VAC V | NO | .6672 N | 5 GΩ | POLARIZING PEG | 26 AWG | 26 AWG | .1668 N | -65 °C | 125 °C | HOLE .099-.111 | PLUG | PREASSEM CONN | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | ONE | 50u inch | 0.2 inch | 0.3 inch | 1.888 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HRM010MEE3X00A
IEH Corp
|
Check for Price | Active | 10 | 2 | 1.905 mm | 2 | 5 mΩ | 3 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | .6672 N | 5 GΩ | POLARIZING PEG | .1668 N | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE PIN | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.2 inch | 0.3 inch | 1.138 inch | 0.172 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HGM104FDE3Y33A300
IEH Corp
|
Check for Price | Active | 104 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | EAR99 | 8536.69.40.40 |