Parametric results for: 急速定制中国华中师范大学原版毕业证成绩单【Q24197771】 under Power Management Circuits

Filter Your Search

1 - 10 of 199 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q241
Select parts from the table below to compare.
Compare
Compare
BQ24155RGYR
Texas Instruments
$0.7840 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N14 e4 Not Qualified 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVQCCN LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 3.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC14/18,.14SQ,20 14 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24158YFFT
Texas Instruments
$0.8764 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.14 mm 625 µm TEXAS INSTRUMENTS INC BGA VFBGA, BGA20,4X5,16 20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24157YFFR
Texas Instruments
$0.8894 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES BUCK RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 OTHER R-XBGA-B20 e1 Not Qualified 1 85 °C -30 °C 260 30 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.142 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24158YFFR
Texas Instruments
$0.9324 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-XBGA-B20 e1 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.14 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24155RGYT
Texas Instruments
$1.0172 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N14 e4 Not Qualified 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVQCCN LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 3.5 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC14/18,.14SQ,20 14 compliant EAR99 8542.39.00.01
BQ24157YFFT
Texas Instruments
$1.2098 Yes Yes Active 6 V 4 V 5 V 4 V 6 V 5 mA +3.3V 1 YES YES BUCK RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY MANAGEMENT CIRCUIT 1 OTHER R-XBGA-B20 e1 Not Qualified 1 85 °C -30 °C 260 30 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.142 mm 625 µm TEXAS INSTRUMENTS INC VFBGA, BGA20,4X5,16 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24157SYFFT
Texas Instruments
$1.3487 Yes Yes Active 6 V 4 V 5 V 4 V 6 V +0.12V 1 YES YES BUCK RECHARGE THRESHOLD VOLTAGE IS 0.12V POWER SUPPLY SUPPORT CIRCUIT 1 OTHER R-XBGA-B20 e1 1 85 °C -30 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 2 mm 2.142 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-20 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24195LRGER
Texas Instruments
$1.7172 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 2.5 mA +18V 1 YES NO BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24195RGER
Texas Instruments
$1.8223 Yes Yes Active 17 V 3.9 V 3.9 V 17 V 4.5 mA +18V 1 YES NO BUCK POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL S-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24133RGYR
Texas Instruments
$1.8628 Yes Yes Active 17 V 4.5 V 2.5 A 4.5 V 17 V 5 mA +3.6V 1 YES YES BUCK 1.84 MHz POWER SUPPLY SUPPORT CIRCUIT PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 5.5 mm 1 mm TEXAS INSTRUMENTS INC QFN 5.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments