Parametric results for: 性交故事+【5O9339191_Q扣、号】7032 under Film Capacitors

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 7032
Select parts from the table below to compare.
Compare
Compare
DPFF6D33KS-F
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 3.3 nF 630 V 10 % 7032 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 9.5 mm WIRE 15.45 mm 17.8 mm 8.1 mm CORNELL DUBILIER ELECTRONICS INC , 7032 compliant EAR99 8532.25.00.70
X667.068-2-400
ASC Capacitors
Check for Price Contact Manufacturer 68 nF 400 V 2 % 7032 2 % POLYESTER FILM CAPACITOR X667(400V) 90 °C -55 °C 2 Axial 5.6 mm 17.8 mm 8.1 mm ASC CAPACITORS , 7032 unknown EAR99 8532.25.00.80
X667.068-1-400
ASC Capacitors
Check for Price Contact Manufacturer 68 nF 400 V 1 % 7032 1 % POLYESTER FILM CAPACITOR X667(400V) 90 °C -55 °C 2 Axial 5.6 mm 17.8 mm 8.1 mm ASC CAPACITORS , 7032 unknown EAR99 8532.25.00.80
716P82296JD3
Vishay Sprague
Check for Price Obsolete 8.2 nF 600 V 10 % 7032 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 9.52 mm WIRE 20.57 mm 17.78 mm 8.13 mm VISHAY INTERTECHNOLOGY INC , 7032 unknown EAR99 8532.25.00.70
X667.068-20-400
ASC Capacitors
Check for Price Yes Yes Contact Manufacturer 68 nF 400 V 20 % 7032 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial TAPE NO TIN WIRE 5.6 mm 17.8 mm 8.1 mm ASC CAPACITORS , 7032 compliant EAR99 8532.25.00.60
FHACB1C2V123J0LGZ0
United Chemi-Con Inc
Check for Price Yes Transferred 12 nF 1.25 kV 5 % 7032 5 % POLYPROPYLENE FILM CAPACITOR 400 V HACB 105 °C -40 °C 2 Radial 12.5 mm 14.5 mm 17.7 mm 8.2 mm UNITED CHEMI-CON INC , 7032 unknown EAR99 8532.25.00.80
DPFF6D15KS-F
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 1.5 nF 630 V 10 % 7032 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 9.5 mm WIRE 15.45 mm 17.8 mm 8.1 mm CORNELL DUBILIER ELECTRONICS INC , 7032 compliant EAR99 8532.25.00.70
X667.068-5-400
ASC Capacitors
Check for Price Yes Yes Contact Manufacturer 68 nF 400 V 5 % 7032 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial TAPE NO TIN WIRE 5.6 mm 17.8 mm 8.1 mm ASC CAPACITORS , 7032 compliant EAR99 8532.25.00.60
716P68206JB1
Vishay Sprague
Check for Price Obsolete 6.8 nF 600 V 20 % 7032 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 12.7 mm WIRE 19.3 mm 17.78 mm 8.13 mm VISHAY INTERTECHNOLOGY INC , 7032 unknown EAR99 8532.25.00.70
716P39302JB3
Vishay Sprague
Check for Price Obsolete 39 nF 200 V 20 % 7032 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 155 155 V 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 12.7 mm WIRE 20.57 mm 17.78 mm 8.13 mm VISHAY INTERTECHNOLOGY INC , 7032 unknown EAR99 8532.25.00.70