Filter Your Search
1 - 10 of 375 results
|
ER17505
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 3.6 Ah | LITHIUM THIONYL CHLORIDE | PRIMARY | -55 °C | 85 °C | BUTTON(+), FLAT(-) | 17 mm | 24 g | 50.5 mm | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
NC-D1700-T
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 1.7 Ah | 170 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 32.2 mm | 70 g | D | 61.2 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 | |||||
|
6V1.2AH
EEMB Co Ltd
|
Check for Price | Obsolete | 6 V | 1.2 Ah | LEAD-ACID | SECONDARY | -20 °C | 50 °C | TAB | 51 mm | 280 g | 97 mm | 25 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.80.82.00 | ||||||||
|
ER26500-CB
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 8.5 Ah | THIONYL CHLORIDE LITHIUM | PRIMARY | -55 °C | 85 °C | 30 mm | 55 g | 26500 | 56 mm | 30 mm | EEMB CO LTD | unknown | 8506.80.00.00 | |||||||||
|
NC-C2800
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 2.8 Ah | 280 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 25.2 mm | 75 g | C | 48.5 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 | |||||
|
NH-AAA800-T
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 0.8 Ah | 800 mA | 1 V | NICKEL METAL HYDRIDE | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 10.1 mm | 13 g | AAA | 44.2 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.50.00.00 | |||||
|
ER14250
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 1.2 Ah | LITHIUM THIONYL CHLORIDE | PRIMARY | -55 °C | 85 °C | BUTTON, FLAT | 14.5 mm | 11 g | 25.2 mm | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
LIR2016
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 0.015 Ah | 3 mA | LITHIUM-ION | SECONDARY | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 1.6 mm | 20 mm | 1.7 g | 2016 | EEMB CO LTD | unknown | 3A991.J.2 | 8507.60.00.20 | |||||||
|
ER14335M
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 1.2 Ah | 2 V | THIONYL CHLORIDE LITHIUM | PRIMARY | -55 °C | 85 °C | BUTTON, FLAT | 14.5 mm | 13 g | 14335 | 33.5 mm | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||
|
LP402535-PCM-NTC-LD/
EEMB Co Ltd
|
Check for Price | Yes | Active | 3.7 V | 0.32 Ah | SECONDARY | -20 °C | 60 °C | WIRE | 4.3 mm | 402535 | 37 mm | 25.5 mm | EEMB CO LTD | unknown |