Filter Your Search
1 - 10 of 5,804 results
|
1744214-8
TE Connectivity
|
$0.5208 | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 5 A | MALE | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | 248.03u inch | SOLDER | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
951214-8622-AR
3M Electronics
|
$0.7324 | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 1.102 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT | |||||||||||||||||
|
22-03-2148
Molex
|
$0.8495 | Active | 14 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STACKED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
686112148922
Wurth Elektronik
|
$1.0849 | Yes | Active | NOT APPLICABLE | FFC/FPC CONNECTOR | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-03-03-G-D-222-148
Samtec Inc
|
$1.1045 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.222 inch | 0.237 inch | 0.148 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
151214-8422-RB
3M Electronics
|
$1.1220 | Yes | Obsolete | 14 | 2 | 2 mm | 2 | 1.5 A | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.155 inch | 0.059 inch | 0.551 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT | |||||||||||||||||||
|
951214-8622-AR
3M Interconnect
|
$1.2602 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 1.102 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT | ||||||||||||||||
|
214801-E
TE Connectivity
|
$1.4678 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 | 40 A | UL | POWER TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
686122148922
Wurth Elektronik
|
$1.6905 | Yes | Active | NOT APPLICABLE | FFC/FPC CONNECTOR | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FW-03-03-LM-D-252-148
Samtec Inc
|
$1.7100 | Yes | Active | 6 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.252 inch | 0.15 inch | SAMTEC INC | compliant |