Filter Your Search
21 - 30 of 5,783 results
|
214836-E
TE Connectivity
|
$3.3081 | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: IEC-60603-2, DIN 41612 | 1400VAC V | NO | 90 N | 1 MΩ | POLARIZED HOUSING | 90 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 2.8 | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10131932-148ULF
Amphenol Communications Solutions
|
$4.2280 | Yes | Active | 48 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 910VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | e3 | CSA; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6482 mm | 30u inch | SOLDER | 0.157 inch | 0.197 inch | 3.78 inch | 0.098 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 48 | |||||||||||||||
|
15-92-1480
Molex
|
$4.3272 | Yes | Yes | Obsolete | 80 | 2 | 2.54 mm | 4 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | EBBI, LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | 700VAC V | NO | 100 MΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.276 inch | 0.13 inch | 2.449 inch | 0.118 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
345-005-521-488
EDAC Inc
|
$4.6938 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 1.335 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
ESQ-121-48-L-S
Samtec Inc
|
$5.0700 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 10 mΩ | 5.7 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.095 inch | 0.535 inch | 2.12 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||||||||||||
|
345-006-521-488
EDAC Inc
|
$5.3745 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 1.435 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
ESW-121-48-G-S
Samtec Inc
|
$5.7200 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 5.2 A | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.535 inch | 2.12 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
ESQ-121-48-S-S-LL
Samtec Inc
|
$5.8700 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 10 mΩ | 6.9 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.535 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
ESW-121-48-G-S-LL
Samtec Inc
|
$5.9000 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 5.2 A | e4 | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.535 inch | 2.12 inch | 0.19 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
ESW-121-48-S-S
Samtec Inc
|
$5.9500 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .834 N | 5.2 A | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.535 inch | 2.12 inch | 0.19 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |