Filter Your Search
1 - 5 of 5 results
|
MT5LST6464G-11
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 11 ns | CACHE TAG SRAM MODULE | 32K X 8 TAG | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 23 mA | 3.14 V | 1.17 mA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MT5LST6464PG-7
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 7 ns | 66 MHz | CACHE TAG SRAM MODULE | 32K X 8 TAG | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 23 mA | 3.14 V | 1.19 mA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
MT5LST6464G-9
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 9 ns | CACHE TAG SRAM MODULE | 32K X 8 TAG | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 23 mA | 3.14 V | 1.19 mA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MT5LST6464G-12
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 12 ns | CACHE TAG SRAM MODULE | 32K X 8 TAG | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 23 mA | 3.14 V | 990 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MT5LST6464PG-8
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 8 ns | 50 MHz | CACHE TAG SRAM MODULE | 32K X 8 TAG | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 23 mA | 3.14 V | 995 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 |