Filter Your Search
1 - 10 of 1,034 results
|
OM5256SMT
Omnirel Corp
|
Check for Price | Transferred | 6 A | 75 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | EFFICIENCY | 50 A | 1 | Not Qualified | R-MDSO-G3 | ISOLATED | 3 | METAL | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | OMNIREL CORP | unknown | ||||||||||||||
|
OM5241STT
Omnirel Corp
|
Check for Price | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
OM4216CDA
Omnirel Corp
|
Check for Price | Transferred | 12.5 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | S-MSFM-P3 | TO-254AA | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | TO-254, 3 PIN | ||||||||||
|
OM5322SA
Omnirel Corp
|
Check for Price | No | Transferred | 14 A | 1.75 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | EFFICIENCY | 90 A | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM5302STV
Omnirel Corp
|
Check for Price | Transferred | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | ULTRA FAST RECOVERY POWER | 180 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | ||||||||||||
|
OM4203RA
Omnirel Corp
|
Check for Price | No | Transferred | 12.5 A | 720 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | TO-254, 3 PIN | ||||
|
OM5002STV
Omnirel Corp
|
Check for Price | Transferred | 15 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-MSFM-P2 | TO-257AA | ISOLATED | 2 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
OM4009NMV
Omnirel Corp
|
Check for Price | Transferred | 25 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | S-MXSO-N2 | 2 | METAL | SQUARE | SMALL OUTLINE | NO LEAD | UNSPECIFIED | OMNIREL CORP | unknown | HERMETIC SEALED, METAL PACKAGE-2 | ||||||||||||||
|
1N6771
Omnirel Corp
|
Check for Price | Transferred | 8 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | |||||||||
|
OM4213DCV
Omnirel Corp
|
Check for Price | Transferred | 25 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 |