Parametric results for: 戚颖美女老师+【71989ЗЗ30_Q>扣】tfq under Microcontrollers

Filter Your Search

1 - 10 of 11,230 results

|
-
-
-
-
-
-
-
-
-
Package Code: TFQFP
Select parts from the table below to compare.
Compare
Compare
ATSAMD21J15B-AUT
Microchip Technology Inc
$0.6285 Yes Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 TS 16949 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAML21G16B-AUT
Microchip Technology Inc
$0.7919 Yes Yes Active 32 48 MHz 65536 12288 CORTEX-M0+ 32 MHz 37 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 16 16 1 8 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 5A992.C 8542.31.00.01 Microchip
ATSAMD21G15B-AFT
Microchip Technology Inc
$0.8838 Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 38 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-PQFP-G48 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD21J15B-AFT
Microchip Technology Inc
$0.9370 Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 6 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ128GP206T-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 16 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
DSPIC33FJ64GP306T-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 16 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TFQFP, TQFP64,.47SQ compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
PIC18F6621T-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 40 MHz 32768 3840 3840 PIC18 16 16 40 MHz 53 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 4 2 8 16 YES FLASH 51 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
DSPIC33FJ128MC706T-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 16 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TFQFP, TQFP64,.47SQ compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
PIC18F66J50T-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Active 8 48 MHz 65536 3904 PIC18 48 MHz 51 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 4 2 8 8 YES FLASH 24.1 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
DSPIC30F5011T-20E/PT
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ YES FIXED POINT MULTIPLE 24 FLASH 5.5 V 4.75 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64