Parametric results for: 扎囊口爆店+75З3043б0_Q扣)号307 under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043
Select parts from the table below to compare.
Compare
Compare
SMN16AS-164-JMW
RCD Components Inc
Check for Price Yes Yes Active 160 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 160 kΩ ISOLATED 8 25 °C 160 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE MAGAZINE Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
SMN16AS-2261-FTQ
RCD Components Inc
Check for Price No Active 2.26 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 2.26 kΩ ISOLATED 8 25 °C 2.26 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-5761-FBW
RCD Components Inc
Check for Price Yes Active 5.76 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 5.76 kΩ ISOLATED 8 25 °C 5.76 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-8062-FTQ
RCD Components Inc
Check for Price No Active 80.6 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 80.6 kΩ BUSSED 1 25 °C 80.6 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1152-FMQ
RCD Components Inc
Check for Price No Active 11.5 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 11.5 kΩ BUSSED 1 25 °C 11.5 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-5490-FTW
RCD Components Inc
Check for Price Yes Active 549 Ω 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 549 Ω ISOLATED 8 25 °C 549 Ω YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-8663-FTQ
RCD Components Inc
Check for Price No Active 866 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 866 kΩ ISOLATED 8 25 °C 866 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-1912-FTW
RCD Components Inc
Check for Price Yes Active 19.1 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 19.1 kΩ BUSSED 1 25 °C 19.1 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-1742-FTQ
RCD Components Inc
Check for Price No Active 17.4 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 17.4 kΩ ISOLATED 8 25 °C 17.4 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-152-GMW
RCD Components Inc
Check for Price Yes Active 1.5 kΩ 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.5 kΩ BUSSED 1 25 °C 1.5 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10