Filter Your Search
1 - 10 of 17,237 results
|
T7N05HOF
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 2.8 V | 7 kA | 3 mA | 80 mA | 30 mA | 500 V | SCR | 50 µs | 1000 V/us | 2 V | 120 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||
|
TT111F04KDM-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 111 kA | 150 mA | 400 V | 200 A | SCR | COMMON ANODE, 2 ELEMENTS | 15 µs | 1000 V/us | 2.6 kA | 400 V | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
T24F10UCL
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 24 kA | 8 mA | 200 mA | 150 mA | 1 kV | 40 A | SCR | SINGLE | FAST | 12 µs | 500 V/us | 2.5 V | 520 A | 1 kV | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
TD60F11KEC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 60 kA | 1.1 kV | 150 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 500 V/us | 1.3 kA | 1.1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-5 | ||||||||||||
|
TT31N12LOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 31 kA | 1.2 kV | 75 A | SCR | COMMON ANODE, 2 ELEMENTS | 80 µs | 1000 V/us | 680 A | 1.2 kV | R-PUFM-X7 | Not Qualified | 125 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-7 | |||||||||||||
|
TD430N18KOC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 430 kA | 1.8 kV | 800 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 300 µs | 500 V/us | 12 kA | 1.8 kV | R-PXFM-X7 | Not Qualified | 125 °C | G-GR | 2A-CK | 1 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-7 | ||||||||||||||
|
TT18F12KSL-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 1.2 kV | 40 A | SCR | COMMON ANODE, 2 ELEMENTS | FAST | 18 µs | 500 V/us | 350 A | 1.2 kV | R-PUFM-X7 | Not Qualified | 125 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-7 | ||||||||||||
|
TT25F11KFB-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 25 kA | 1.1 kV | 50 A | SCR | COMMON CATHODE, 2 ELEMENTS | FAST | 25 µs | 50 V/us | 460 A | 1.1 kV | R-PUFM-X7 | Not Qualified | 125 °C | ISOLATED | 2G-2GR | 2A-CK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-7 | ||||||||||||
|
AD60F12KCC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-5 | ||||||||||||||||
|
DT101F14KEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 30 mA | 250 mA | 150 mA | 1.4 kV | 200 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 20 µs | 500 V/us | 2 V | 2.4 kA | 1.4 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-5 |